Festo Pneumatic Compact Cylinder - ADN-40-70-A-P-A, 40mm Bore, 70mm Stroke, ADN Series, Double Acting
- RS Stock No.:
- 342-937
- Mfr. Part No.:
- ADN-40-70-A-P-A
- Brand:
- Festo
Subtotal (1 unit)*
£96.24
(exc. VAT)
£115.49
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £96.24 |
*price indicative
- RS Stock No.:
- 342-937
- Mfr. Part No.:
- ADN-40-70-A-P-A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | ADN | |
| Model Number p | ADN-40-70-A-P-A | |
| Bore | 40mm | |
| Action | Double | |
| Stroke | 70mm | |
| Pneumatic Connection | G 1/8 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series ADN | ||
Model Number p ADN-40-70-A-P-A | ||
Bore 40mm | ||
Action Double | ||
Stroke 70mm | ||
Pneumatic Connection G 1/8 | ||
- COO (Country of Origin):
- DE
The Festo compact cylinder is engineered for precision and reliability, integrating seamlessly into various systems and applications. Designed to operate efficiently under varying pressures, it boasts a double-acting mode, allowing for controlled movement to suit a myriad of operational needs. Its ambient temperature range ensures consistent performance even in diverse conditions, making it a versatile choice for both industrial and commercial settings. This cylinder is not only robust but also conforms to relevant standards, guaranteeing durability and quality. Crafted with a focus on user-friendliness, it facilitates easy installation and comes with numerous mounting options to enhance flexibility in application. Experience enhanced operational efficiency and superior performance with this compact yet powerful cylinder.
Elastic cushioning rings/plates at both ends for smooth operation
ISO 21287 conformance ensures compatibility with industry standards
Male thread piston-rod end allows for straightforward connection
Position detection accessible via proximity switch enhances automation
Thoughtful design includes a note on lubricated operation for minimal maintenance
Constructed with robust materials
ISO 21287 conformance ensures compatibility with industry standards
Male thread piston-rod end allows for straightforward connection
Position detection accessible via proximity switch enhances automation
Thoughtful design includes a note on lubricated operation for minimal maintenance
Constructed with robust materials
steel collar screws and anodized aluminum covers ensure longevity
Cleanroom class compliant for applications that require contamination control
Cleanroom class compliant for applications that require contamination control
Related links
- Festo Pneumatic Compact Cylinder - ADN-40-70-I-PPS-A 70mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-40-70-I-P-A 70mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-40-70-A-PPS-A 70mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-16-70-A-P-A 70mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-32-70-A-P-A 70mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-63-70-A-PPS-A 70mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-63-70-A-P-A 70mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-25-70-A-PPS-A 70mm Stroke Double Acting
