Festo Pneumatic Compact Cylinder - ADN-40-70-A-PPS-A, 40mm Bore, 70mm Stroke, ADN Series, Double Acting

Subtotal (1 unit)*

£106.98

(exc. VAT)

£128.38

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£106.98

*price indicative

RS Stock No.:
351-375
Mfr. Part No.:
ADN-40-70-A-PPS-A
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Manufacturer Series

ADN

Model Number p

ADN-40-70-A-PPS-A

Action

Double

Bore

40mm

Stroke

70mm

Pneumatic Connection

G 1/8

COO (Country of Origin):
DE
The Festo Compact Cylinder is engineered for reliability and efficiency, making it an ideal choice for dynamic applications in automation and machinery. Featuring a stroke length of 70 mm and a piston diameter of 40 mm, it is designed with advanced cushioning technology for smooth operation. With an optional mounting position and a variety of connection methods, this product enhances flexibility in installation. Its compatibility with ISO standards ensures it meets rigorous industrial requirements, while the robust design promises durability across varying operating conditions, making it suitable for both standard and complex systems.

Self adjusting pneumatic end position cushioning minimises shock during operation
The optional mounting position allows for versatile installation options
Conformity to ISO 21287 ensures high compatibility with industrial systems
Proximity switch position detection provides precise operation
Corrosion resistance class CRC 2 guarantees durability in moderate corrosion environments
Cleanroom class compliance supports applications in sensitive environments
Lubricated operation enhances performance while maintaining efficiency
Manufactured with RoHS compliant materials for eco friendly operation

Related links