Festo Pneumatic Compact Cylinder - ADN-S-12-10-A-P-A-F1A, 12mm Bore, 10mm Stroke, ADN Series, Double Acting

Subtotal (1 unit)*

£44.84

(exc. VAT)

£53.81

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£44.84

*price indicative

RS Stock No.:
344-301
Mfr. Part No.:
ADN-S-12-10-A-P-A-F1A
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Manufacturer Series

ADN

Model Number p

ADN-S-12-10-A-P-A-F1A

Bore

12mm

Action

Double

Stroke

10mm

Pneumatic Connection

M5

COO (Country of Origin):
CN
The Festo compact cylinder from festo is expertly engineered for precision and efficiency in various industrial applications. Designed for double-acting functionality, this product boasts a versatile stroke of 10 mm, making it ideal for tightly controlled movements. Featuring durable materials like anodized wrought aluminum alloy and high-alloy stainless steel, it excels in high-performance environments, particularly in cleanroom settings. Its ability to operate under a range of pressures ensures reliable performance, while the integrated position detection via proximity switch enhances operational accuracy. This cylinder is a must-have for facilities aiming to optimize their automated processes.

Double-acting design ensures efficient operation
Optional mounting positions increase installation versatility
Robust construction promotes durability under varying conditions
Cushioned stops at both ends enhance operation and protect components
RoHS compliance guarantees adherence to environmental regulations
Class 6 cleanroom compliance is suitable for sensitive applications

Related links