Festo Pneumatic Compact Cylinder - ADN-S-12-35-A-P-A-F1A, 12mm Bore, 35mm Stroke, ADN Series, Double Acting

Subtotal (1 unit)*

£49.41

(exc. VAT)

£59.29

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
1 +£49.41

*price indicative

RS Stock No.:
351-387
Mfr. Part No.:
ADN-S-12-35-A-P-A-F1A
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Manufacturer Series

ADN

Model Number p

ADN-S-12-35-A-P-A-F1A

Stroke

35mm

Action

Double

Bore

12mm

Pneumatic Connection

M5

COO (Country of Origin):
CN
The Festo Compact Cylinder is engineered for optimum performance in demanding applications. The ADN-S series features a robust design that seamlessly integrates into production environments, particularly where precision and reliability are paramount. Ideal for double-acting operations, this cylinder offers exceptional versatility with a range of mounting options. With a piston diameter of 12 mm and a stroke length of 35 mm, it provides ample force while maintaining minimal space requirements in tight setups. The incorporation of elastic cushioning ensures smooth operation and increased longevity, making it a preferred choice for high-volume manufacturing settings.

Double acting mode delivers consistent power in both directions
Optional mounting positions provide flexibility for various setups
Designed for use in clean environments meeting Class 6 cleanroom standards
High alloy stainless steel piston rod enhances durability and corrosion resistance
Lightweight structure aids in energy efficiency and ease of installation
NBR and TPE U(PU) dynamic seals ensure reliable long lasting performance

Related links