Festo Pneumatic Compact Cylinder - ADN-S-32-35-A-P-A-F1A, 32mm Bore, 35mm Stroke, ADN Series, Double Acting
- RS Stock No.:
- 344-148
- Mfr. Part No.:
- ADN-S-32-35-A-P-A-F1A
- Brand:
- Festo
Subtotal (1 unit)*
£79.42
(exc. VAT)
£95.30
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £79.42 |
*price indicative
- RS Stock No.:
- 344-148
- Mfr. Part No.:
- ADN-S-32-35-A-P-A-F1A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | ADN | |
| Model Number p | ADN-S-32-35-A-P-A-F1A | |
| Bore | 32mm | |
| Action | Double | |
| Stroke | 35mm | |
| Pneumatic Connection | M5 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series ADN | ||
Model Number p ADN-S-32-35-A-P-A-F1A | ||
Bore 32mm | ||
Action Double | ||
Stroke 35mm | ||
Pneumatic Connection M5 | ||
- COO (Country of Origin):
- CN
The Festo Compact cylinder combines precision with performance to deliver reliable operation in various industrial applications. Its robust construction and elastic cushioning ensure smooth operation, making it ideal for environments demanding durability and reliability. With compatibility for lubricated operation, this cylinder stands up to diverse operating conditions while maintaining optimal performance. The integration of proximity switch position detection enhances control, allowing for precise positioning in automated systems.
Elastic cushioning provides gentle stopping and reduces wear
Proximity switch detection enables precise positioning
CNC machined male thread ensures a secure connection
Lightweight materials contribute to overall efficiency
RoHS compliance ensures adherence to environmental standards
Corrosion resistance class CRC 0 denotes superior durability
Proximity switch detection enables precise positioning
CNC machined male thread ensures a secure connection
Lightweight materials contribute to overall efficiency
RoHS compliance ensures adherence to environmental standards
Corrosion resistance class CRC 0 denotes superior durability
Related links
- Festo Pneumatic Compact Cylinder - ADN-S-32-35-I-P-A-F1A 35mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 8091463 35mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 8076371 35mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 8076372 35mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 8091456 35mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-32-35-I-P-A 35mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-32-35-I-PPS-A 35mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-32-35-A-P-A 35mm Stroke Double Acting
