Festo Pneumatic Compact Cylinder - ADN-S-32-35-I-P-A-F1A, 32mm Bore, 35mm Stroke, ADN Series, Double Acting
- RS Stock No.:
- 343-711
- Mfr. Part No.:
- ADN-S-32-35-I-P-A-F1A
- Brand:
- Festo
Subtotal (1 unit)*
£72.76
(exc. VAT)
£87.31
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £72.76 |
*price indicative
- RS Stock No.:
- 343-711
- Mfr. Part No.:
- ADN-S-32-35-I-P-A-F1A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | ADN | |
| Model Number p | ADN-S-32-35-I-P-A-F1A | |
| Stroke | 35mm | |
| Action | Double | |
| Bore | 32mm | |
| Pneumatic Connection | M5 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series ADN | ||
Model Number p ADN-S-32-35-I-P-A-F1A | ||
Stroke 35mm | ||
Action Double | ||
Bore 32mm | ||
Pneumatic Connection M5 | ||
- COO (Country of Origin):
- CN
The Festo Compact cylinder is engineered for exceptional reliability and precision, making it an indispensable component for automation in various industries. Designed with a stroke length of 35 mm and a piston diameter of 32 mm, this double-acting device operates seamlessly under a range of pressures. Its versatile mounting options include through-holes and female threads, enhancing installation flexibility. Notably suitable for cleanroom environments, it boasts a Class 6 classification according to ISO 14644-1, ensuring compliance with stringent cleanliness standards vital for applications such as electronics and battery manufacturing.
Produced from anodised wrought aluminium alloy for enhanced durability
Incorporates a female threaded piston rod end for secure connections
Compatible with lubricated operation for increased performance longevity
Built to withstand moderate corrosion, suitable for more demanding environments
Incorporates a female threaded piston rod end for secure connections
Compatible with lubricated operation for increased performance longevity
Built to withstand moderate corrosion, suitable for more demanding environments
Related links
- Festo Pneumatic Compact Cylinder - 8076371 35mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 8076372 35mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-32-35-A-P-A-F1A 35mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-32-35-I-P-A 35mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-32-35-I-PPS-A 35mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 8091463 35mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 8091456 35mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-40-35-I-P-A-F1A 35mm Stroke Double Acting
