Festo Pneumatic Compact Cylinder - ADN-S-40-35-I-P-A-F1A, 40mm Bore, 35mm Stroke, ADN Series, Double Acting

Subtotal (1 unit)*

£93.63

(exc. VAT)

£112.36

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£93.63

*price indicative

RS Stock No.:
343-718
Mfr. Part No.:
ADN-S-40-35-I-P-A-F1A
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Manufacturer Series

ADN

Model Number p

ADN-S-40-35-I-P-A-F1A

Action

Double

Stroke

35mm

Bore

40mm

Pneumatic Connection

M5

COO (Country of Origin):
CN
The Festo Compact cylinder is engineered for precision and performance, designed to excel in demanding environments. Featuring a double-acting mode of operation, it provides reliable and smooth motion control, making it an ideal choice for advanced automation and manufacturing processes. The cylinder’s robust construction, with an anodised wrought aluminium alloy housing, ensures durability under stress while maintaining a lightweight profile for ease of installation. Its innovative cushioning design allows for gentle stops, safeguarding both the cylinder and the equipment it drives. With a versatile range of operating pressures and a compatibility with various pneumatic connections, this product stands out as a formidable solution in the world of pneumatic technology.

Constructed with high alloy stainless steel for enhanced strength and longevity
Equipped with elastic cushioning rings for reduced impact during operation
Features female thread for easy installation options
Boasts a cleanroom class rating, ensuring suitability for sensitive applications
Offers lubricated operation capability for optimal performance

Related links