Festo Pneumatic Compact Cylinder - ADN-S-40-35-A-P-A-F1A, 40mm Bore, 35mm Stroke, ADN Series, Double Acting

Subtotal (1 unit)*

£98.04

(exc. VAT)

£117.65

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£98.04

*price indicative

RS Stock No.:
344-156
Mfr. Part No.:
ADN-S-40-35-A-P-A-F1A
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Manufacturer Series

ADN

Model Number p

ADN-S-40-35-A-P-A-F1A

Bore

40mm

Stroke

35mm

Action

Double

Pneumatic Connection

M5

COO (Country of Origin):
CN
The Festo Compact cylinder is engineered for precision and versatility, making it a top choice for automation solutions. Featuring double acting functionality, it provides smooth operation and reliable performance even in demanding environments. With an impressive stroke length of 35 mm and a piston diameter of 40 mm, this product is designed to improve efficiency in various applications. Its robust construction using anodised wrought aluminium alloy ensures durability, while its suitability for cleanroom applications highlights its advanced capabilities. This product also adheres to strict compliance standards, ensuring it meets industry requirements for quality and safety.

Elastic cushioning rings enhance impact absorption during operation
The male threaded piston rod end simplifies mounting and integration
Position detection is facilitated by proximity switches for accurate operation
It operates within a wide ambient temperature range which ensuring reliability
Corrosion resistance class CRC 0 guarantees longevity even in harsh conditions

Related links