Festo Pneumatic Compact Cylinder - ADN-40-35-I-P-A, 40mm Bore, 35mm Stroke, ADN Series, Double Acting

Subtotal (1 unit)*

£87.95

(exc. VAT)

£105.54

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
1 +£87.95

*price indicative

RS Stock No.:
351-374
Mfr. Part No.:
ADN-40-35-I-P-A
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Manufacturer Series

ADN

Model Number p

ADN-40-35-I-P-A

Bore

40mm

Action

Double

Stroke

35mm

Pneumatic Connection

G 1/8

COO (Country of Origin):
DE
The Festo Compact Cylinder is engineered for efficiency, delivering robust performance in a variety of dynamic applications. With a piston diameter of 40 mm and a stroke length of 35 mm, it ensures precise movement control, making it ideal for tasks requiring high reliability. Featuring dual cushioning at both ends, the design mitigates impact during operation, extending the lifespan of the component and enhancing overall system stability. Suitable for a diverse range of mounting configurations, it integrates seamlessly into existing setups, providing flexibility and ease of installation. The advanced materials used, including a high-alloy steel piston rod and anodised aluminium components, ensure a high level of durability and corrosion resistance, allowing it to operate effectively in various environments.

Double acting mode enhances efficiency in operation
Optional mounting positions cater to specific installation needs
Lubricated operation option increases versatility
Robust construction aligns with moderate corrosion resistance standards
Cleanroom class certification ensures suitability for sensitive environments

Related links