Festo Pneumatic Compact Cylinder - ADN-40-35-A-P-A, 40mm Bore, 35mm Stroke, ADN Series, Double Acting
- RS Stock No.:
- 344-812
- Mfr. Part No.:
- ADN-40-35-A-P-A
- Brand:
- Festo
Subtotal (1 unit)*
£87.95
(exc. VAT)
£105.54
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £87.95 |
*price indicative
- RS Stock No.:
- 344-812
- Mfr. Part No.:
- ADN-40-35-A-P-A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | ADN | |
| Model Number p | ADN-40-35-A-P-A | |
| Bore | 40mm | |
| Stroke | 35mm | |
| Action | Double | |
| Pneumatic Connection | G 1/8 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series ADN | ||
Model Number p ADN-40-35-A-P-A | ||
Bore 40mm | ||
Stroke 35mm | ||
Action Double | ||
Pneumatic Connection G 1/8 | ||
- COO (Country of Origin):
- DE
The Festo compact cylinder is engineered for optimal performance in various industrial applications, specifically designed to meet the demanding requirements of modern automation. With precise stroke length and a robust piston diameter, this product ensures reliable operation under a wide range of conditions. It adheres to ISO standards while offering versatility in mounting positions and connectivity. The unique construction of the cylinder allows for excellent durability and ease of integration into existing systems, making it the ideal choice for efficient automation solutions.
Double-acting mode for enhanced operational efficiency
Manufactured to comply with international standards for quality assurance
Corrosion-resistant design ensures longevity in challenging environments
Elastic cushioning at both ends minimizes impact during operation
Capable of operating in ambient temperatures ranging from -20 °C to 80 °C
Includes options for lubricant use to maintain optimal performance
Low weight design improves system integration and reduces strain
Manufactured to comply with international standards for quality assurance
Corrosion-resistant design ensures longevity in challenging environments
Elastic cushioning at both ends minimizes impact during operation
Capable of operating in ambient temperatures ranging from -20 °C to 80 °C
Includes options for lubricant use to maintain optimal performance
Low weight design improves system integration and reduces strain
Related links
- Festo Pneumatic Compact Cylinder - ADN-40-35-I-P-A 35mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-40-35-A-PPS-A 35mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-40-35-I-P-A-F1A 35mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-40-35-A-P-A-F1A 35mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 5138612 35mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 8092051 35mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-40-70-A-P-A 70mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-40-70-A-PPS-A 70mm Stroke Double Acting
