Festo Pneumatic Compact Cylinder - ADN-40-35-A-PPS-A, 40mm Bore, 35mm Stroke, ADN Series, Double Acting
- RS Stock No.:
- 344-291
- Mfr. Part No.:
- ADN-40-35-A-PPS-A
- Brand:
- Festo
Subtotal (1 unit)*
£99.25
(exc. VAT)
£119.10
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £99.25 |
*price indicative
- RS Stock No.:
- 344-291
- Mfr. Part No.:
- ADN-40-35-A-PPS-A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | ADN | |
| Model Number p | ADN-40-35-A-PPS-A | |
| Action | Double | |
| Bore | 40mm | |
| Stroke | 35mm | |
| Pneumatic Connection | G 1/8 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series ADN | ||
Model Number p ADN-40-35-A-PPS-A | ||
Action Double | ||
Bore 40mm | ||
Stroke 35mm | ||
Pneumatic Connection G 1/8 | ||
- COO (Country of Origin):
- DE
The Festo compact cylinder is engineered for precision and efficiency in various applications. With a robust design, this product optimally balances performance and durability, making it ideal for environments where space is at a premium. Featuring self-adjusting pneumatic end-position cushioning, it ensures a smooth operation even under varying load conditions. Its compatibility with ISO standards demonstrates its reliability and versatility, positioning it as a go-to solution for fluid power actuation needs. This model excels in maintaining operational integrity across a wide temperature range, proving its adaptability to diverse working conditions. In short, it embodies a seamless integration of advanced engineering and practical performance capabilities.
Double-acting design ensures consistent performance under a variety of conditions
Cushioning system minimizes impact energy enhancing lifecycle longevity
Operating medium compliant with ISO standards guarantees reliable performance
Constructed from RoHS-compliant materials for improved environmental safety
Compact dimensions facilitate installation in confined spaces
Multiple mounting configurations allow for flexible integration
Cleanroom class certification ensures suitability for sensitive applications
Cushioning system minimizes impact energy enhancing lifecycle longevity
Operating medium compliant with ISO standards guarantees reliable performance
Constructed from RoHS-compliant materials for improved environmental safety
Compact dimensions facilitate installation in confined spaces
Multiple mounting configurations allow for flexible integration
Cleanroom class certification ensures suitability for sensitive applications
Related links
- Festo Pneumatic Compact Cylinder - ADN-40-35-I-P-A 35mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-40-35-A-P-A 35mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-40-35-I-P-A-F1A 35mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-40-35-A-P-A-F1A 35mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 5138612 35mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-40-70-I-PPS-A 70mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-40-70-A-PPS-A 70mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-50-35-I-PPS-A 35mm Stroke Double Acting
