Festo Pneumatic Compact Cylinder - ADN-50-35-I-PPS-A, 50mm Bore, 35mm Stroke, ADN Series, Double Acting
- RS Stock No.:
- 351-378
- Mfr. Part No.:
- ADN-50-35-I-PPS-A
- Brand:
- Festo
Subtotal (1 unit)*
£108.23
(exc. VAT)
£129.88
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 18 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £108.23 |
*price indicative
- RS Stock No.:
- 351-378
- Mfr. Part No.:
- ADN-50-35-I-PPS-A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | ADN | |
| Model Number p | ADN-50-35-I-PPS-A | |
| Bore | 50mm | |
| Stroke | 35mm | |
| Action | Double | |
| Pneumatic Connection | G 1/8 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series ADN | ||
Model Number p ADN-50-35-I-PPS-A | ||
Bore 50mm | ||
Stroke 35mm | ||
Action Double | ||
Pneumatic Connection G 1/8 | ||
- COO (Country of Origin):
- DE
The Festo Compact Cylinder offers a robust and versatile solution for a wide array of pneumatic applications. Designed specifically for efficient operation within confined spaces, this model boasts a stroke of 35 mm and a piston diameter of 50 mm, ensuring powerful performance without compromising on size. Its double-acting mode guarantees optimal functionality, while the self-adjusting pneumatic cushioning ensures smooth operation and longevity. Engineered to conform to ISO 21287 standards, this product balances reliability with precise motion control. The ambient temperature range of -20 °C to 80 °C further enhances its usability in diverse environments, making it an essential component for pneumatic systems across various industries.
Offers a lightweight design with only 685 g product weight for easy installation
Employs self adjusting cushioning to prolong service life and improve operational efficiency
Features a female thread piston rod end allowing for versatile mounting options
Utilises a corrosion resistance class of CRC 2 to withstand moderate environmental stresses
Enables effective position detection with compatibility for proximity switches
Made from RoHS compliant materials for environmentally responsible operation
Employs self adjusting cushioning to prolong service life and improve operational efficiency
Features a female thread piston rod end allowing for versatile mounting options
Utilises a corrosion resistance class of CRC 2 to withstand moderate environmental stresses
Enables effective position detection with compatibility for proximity switches
Made from RoHS compliant materials for environmentally responsible operation
Related links
- Festo Pneumatic Compact Cylinder - ADN-50-35-I-P-A 35mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-50-35-I-P-A-F1A 35mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-50-35-A-PPS-A 35mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-50-35-A-P-A 35mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 5138194 35mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-25-35-I-PPS-A 35mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-32-35-I-PPS-A 35mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-20-35-I-PPS-A 35mm Stroke Double Acting
