Festo Pneumatic Compact Cylinder - ADN-50-35-I-P-A, 50mm Bore, 35mm Stroke, ADN Series, Double Acting
- RS Stock No.:
- 342-940
- Mfr. Part No.:
- ADN-50-35-I-P-A
- Brand:
- Festo
Subtotal (1 unit)*
£101.84
(exc. VAT)
£122.21
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £101.84 |
*price indicative
- RS Stock No.:
- 342-940
- Mfr. Part No.:
- ADN-50-35-I-P-A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | ADN | |
| Model Number p | ADN-50-35-I-P-A | |
| Bore | 50mm | |
| Action | Double | |
| Stroke | 35mm | |
| Pneumatic Connection | G 1/8 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series ADN | ||
Model Number p ADN-50-35-I-P-A | ||
Bore 50mm | ||
Action Double | ||
Stroke 35mm | ||
Pneumatic Connection G 1/8 | ||
- COO (Country of Origin):
- DE
The Festo compact cylinder presents an efficient solution for a variety of pneumatic applications, designed to excel in both performance and reliability. Built according to ISO 21287 standards, this double-acting actuator accommodates a stroke length of 35 mm and a piston diameter of 50 mm, allowing for precise motion control in constrained spaces. Its robust structure ensures durability over prolonged use, while elastic cushioning rings at both ends provide smooth operation and reduce impact. The ADN-50-35-I-P-A is ideally suited for projects demanding versatility and precision, seamlessly integrating lubricated operation capabilities when required.
Enhanced durability through the use of high-alloy steel for the piston rod
Flexible mounting options with through-hole and female thread configurations
Robust elastic cushioning for shock absorption during operation
Compatible with lubricated operation for improved functionality in specific environments
Constructed from RoHS-compliant materials for environmentally conscious applications
Moderate corrosion resistance class ensuring long-lasting performance
Flexible mounting options with through-hole and female thread configurations
Robust elastic cushioning for shock absorption during operation
Compatible with lubricated operation for improved functionality in specific environments
Constructed from RoHS-compliant materials for environmentally conscious applications
Moderate corrosion resistance class ensuring long-lasting performance
Related links
- Festo Pneumatic Compact Cylinder - ADN-50-35-I-PPS-A 35mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-50-35-I-P-A-F1A 35mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 5138194 35mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-50-35-A-P-A 35mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-50-35-A-PPS-A 35mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-50-35-A-P-A-F1A 35mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-40-35-I-P-A 35mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-25-35-I-PPS-A 35mm Stroke Double Acting
