Festo Pneumatic Compact Cylinder - ADN-50-35-A-PPS-A, 50mm Bore, 35mm Stroke, ADN Series, Double Acting

Subtotal (1 unit)*

£108.23

(exc. VAT)

£129.88

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£108.23

*price indicative

RS Stock No.:
344-292
Mfr. Part No.:
ADN-50-35-A-PPS-A
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Manufacturer Series

ADN

Model Number p

ADN-50-35-A-PPS-A

Action

Double

Stroke

35mm

Bore

50mm

Pneumatic Connection

G 1/8

COO (Country of Origin):
DE
The Festo compact cylinder epitomizes efficiency and versatility in automation applications. Designed with precision in mind, it incorporates features that enhance operational reliability and performance in various environments. With a stroke length of 35 mm and a piston diameter of 50 mm, this double-acting cylinder is engineered for seamless integration into machinery, ensuring smooth and effective motion. The utilization of robust materials contributes to its durability, while the self-adjusting pneumatic cushioning guarantees gentle operation even under high-frequency use. Ideal for systems that demand precision and adaptability, this cylinder meets the rigorous standards of industrial applications.

Self-adjusting cushioning enhances operational safety and longevity
Integrated position detection ensures accuracy in applications
Constructed from corrosion-resistant materials for durability
Supports a broad operating pressure range for versatile applications
Optional mounting positions provide flexibility in installation
Lubricated operation is supported enhancing maintenance options

Related links