Festo Pneumatic Compact Cylinder - ADN-S-50-35-I-P-A-F1A, 50mm Bore, 35mm Stroke, ADN Series, Double Acting
- RS Stock No.:
- 343-725
- Mfr. Part No.:
- ADN-S-50-35-I-P-A-F1A
- Brand:
- Festo
Subtotal (1 unit)*
£108.45
(exc. VAT)
£130.14
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £108.45 |
*price indicative
- RS Stock No.:
- 343-725
- Mfr. Part No.:
- ADN-S-50-35-I-P-A-F1A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | ADN | |
| Model Number p | ADN-S-50-35-I-P-A-F1A | |
| Stroke | 35mm | |
| Bore | 50mm | |
| Action | Double | |
| Pneumatic Connection | G 1/8 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series ADN | ||
Model Number p ADN-S-50-35-I-P-A-F1A | ||
Stroke 35mm | ||
Bore 50mm | ||
Action Double | ||
Pneumatic Connection G 1/8 | ||
- COO (Country of Origin):
- CN
The Festo Compact cylinder is engineered for precision and reliability, making it an ideal solution for various applications. Designed with the needs of modern manufacturing in mind, it boasts a robust piston diameter of 50 mm and a stroke length of 35 mm, allowing for powerful performance even in confined spaces. The cylinder features an innovative double-acting mechanism, ensuring efficient operation with elastic cushioning rings for smooth impact management. Boasting excellent corrosion resistance and cleanroom compatibility, this cylinder is particularly suited for high-tech manufacturing environments, including the assembly of lithium-ion batteries. Its versatile mounting options and adaptable pressure range provide flexibility, empowering engineers to achieve optimal design configurations tailored to specific requirements.
Elastic cushioning rings ensure minimal wear and tear during operation
Multiple mounting positions enhance installation flexibility
Proximity switch compatibility enables precise position detection
Reliable performance across a wide operating pressure range
RoHS compliant materials promote environmental sustainability
Anodised aluminium cover enhances durability and corrosion resistance
Multiple mounting positions enhance installation flexibility
Proximity switch compatibility enables precise position detection
Reliable performance across a wide operating pressure range
RoHS compliant materials promote environmental sustainability
Anodised aluminium cover enhances durability and corrosion resistance
Related links
- Festo Pneumatic Compact Cylinder - ADN-S-50-35-A-P-A-F1A 35mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 5138194 35mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-50-35-I-PPS-A 35mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-50-35-I-P-A 35mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 8092071 35mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-40-35-I-P-A-F1A 35mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-32-35-I-P-A-F1A 35mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-20-35-I-P-A-F1A 35mm Stroke Double Acting
