Festo Pneumatic Compact Cylinder - ADN-S-50-35-A-P-A-F1A, 50mm Bore, 35mm Stroke, ADN Series, Double Acting

Subtotal (1 unit)*

£117.17

(exc. VAT)

£140.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£117.17

*price indicative

RS Stock No.:
342-948
Mfr. Part No.:
ADN-S-50-35-A-P-A-F1A
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Manufacturer Series

ADN

Model Number p

ADN-S-50-35-A-P-A-F1A

Action

Double

Stroke

35mm

Bore

50mm

Pneumatic Connection

G 1/8

COO (Country of Origin):
CN
The Festo compact cylinder is engineered for precision in diverse operational environments, making it an indispensable component in automation and handling processes. Its robust design, featuring a double-acting mechanism, ensures reliable performance in both advance and return strokes. Designed with flexibility in mind, it offers optional mounting positions while maintaining a lightweight structure that optimizes efficiency. Capable of handling varying ambient temperatures, this cylinder's features include elastic cushioning to enhance durability and minimize impact energy. The incorporation of high-alloy stainless steel in the piston rod further elevates its performance, rendering it suitable for rigorous industrial applications, such as the production of lithium-ion batteries.

Double-acting mode optimizes operational efficiency
Elastic cushioning at both ends reduces impact stress
Versatile mounting options enhance installation flexibility
High-alloy stainless steel piston rod offers superior strength
RoHS-compliant materials ensure environmental safety
Designed for cleanroom applications supporting stringent quality standards

Related links