Festo Pneumatic Compact Cylinder - ADN-S-50-50-A-P-A-F1A, 50mm Bore, 50mm Stroke, ADN Series, Double Acting
- RS Stock No.:
- 342-951
- Mfr. Part No.:
- ADN-S-50-50-A-P-A-F1A
- Brand:
- Festo
Subtotal (1 unit)*
£131.88
(exc. VAT)
£158.26
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £131.88 |
*price indicative
- RS Stock No.:
- 342-951
- Mfr. Part No.:
- ADN-S-50-50-A-P-A-F1A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | ADN | |
| Model Number p | ADN-S-50-50-A-P-A-F1A | |
| Bore | 50mm | |
| Action | Double | |
| Stroke | 50mm | |
| Pneumatic Connection | G 1/8 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series ADN | ||
Model Number p ADN-S-50-50-A-P-A-F1A | ||
Bore 50mm | ||
Action Double | ||
Stroke 50mm | ||
Pneumatic Connection G 1/8 | ||
- COO (Country of Origin):
- CN
The Festo compact cylinder represents the pinnacle of performance in actuator technology, designed to meet the demanding standards of modern production facilities. With a double-acting mode of operation and an optional mounting position, this cylinder is adept at handling various automation tasks. The piston diameter of 50 mm paired with a stroke of 50 mm allows for effective operation, while impressive force generation promises reliability and efficiency in applications ranging from assembly to packaging. Crafted from high-alloy stainless steel and aluminum alloy, this robust unit ensures longevity and durability, even when subjected to rigorous operational conditions. Whether you need precise positioning or a flexible pneumatic solution, this cylinder stands ready to deliver top-tier performance.
Features elastic cushioning rings/plates for enhanced impact resistance
Designed with a male thread piston-rod end for easy attachment
Offers a corrosion resistance class of CRC 0 which ensuring durability
Facilitates easy maintenance with lubricated operation capabilities
Complies with stringent cleanroom standards for sensitive environments
Lightweight design aids in reducing overall system load
Designed with a male thread piston-rod end for easy attachment
Offers a corrosion resistance class of CRC 0 which ensuring durability
Facilitates easy maintenance with lubricated operation capabilities
Complies with stringent cleanroom standards for sensitive environments
Lightweight design aids in reducing overall system load
Related links
- Festo Pneumatic Compact Cylinder - ADN-S-50-50-I-P-A-F1A 50mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-40-50-I-P-A-F1A 50mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-50-40-I-P-A-F1A 40mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-50-45-I-P-A-F1A 45mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-50-45-A-P-A-F1A 45mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-50-15-A-P-A-F1A 15mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-50-25-I-P-A-F1A 25mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-50-15-I-P-A-F1A 15mm Stroke Double Acting
