Festo Pneumatic Compact Cylinder - ADN-S-50-15-I-P-A-F1A, 50mm Bore, 15mm Stroke, ADN Series, Double Acting
- RS Stock No.:
- 350-965
- Mfr. Part No.:
- ADN-S-50-15-I-P-A-F1A
- Brand:
- Festo
Subtotal (1 unit)*
£97.52
(exc. VAT)
£117.02
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £97.52 |
*price indicative
- RS Stock No.:
- 350-965
- Mfr. Part No.:
- ADN-S-50-15-I-P-A-F1A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | ADN | |
| Model Number p | ADN-S-50-15-I-P-A-F1A | |
| Stroke | 15mm | |
| Action | Double | |
| Bore | 50mm | |
| Pneumatic Connection | G 1/8 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series ADN | ||
Model Number p ADN-S-50-15-I-P-A-F1A | ||
Stroke 15mm | ||
Action Double | ||
Bore 50mm | ||
Pneumatic Connection G 1/8 | ||
- COO (Country of Origin):
- CN
The Festo Compact Cylinder is engineered for precision and efficiency in a range of industrial applications. Designed with a double-acting operation, it ensures reliable performance, even in demanding environments. The cylinder features an elastic cushioning system at both ends, promoting smoother operation and reduced wear over time. Its robust construction includes components that are both corrosion-resistant and compliant with RoHS standards, making it an ideal choice for cleanroom and production settings, particularly in the manufacture of lithium-ion batteries.
Cushioning at both ends enhances durability and efficiency
Optional mounting positions allow for versatile installations
Position detection capability via proximity switch ensures operational precision
Lightweight design aids in reducing overall system load
Anodised aluminium alloy construction provides superior corrosion resistance
High alloy stainless steel piston rod enhances strength and longevity
Optional mounting positions allow for versatile installations
Position detection capability via proximity switch ensures operational precision
Lightweight design aids in reducing overall system load
Anodised aluminium alloy construction provides superior corrosion resistance
High alloy stainless steel piston rod enhances strength and longevity
Related links
- Festo Pneumatic Compact Cylinder - ADN-S-50-15-A-P-A-F1A 15mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 5138190 15mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 8092085 15mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-25-15-I-P-A-F1A 15mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-20-15-I-P-A-F1A 15mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-16-15-I-P-A-F1A 15mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-40-15-I-P-A-F1A 15mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-63-15-I-P-A-F1A 15mm Stroke Double Acting
