Festo Pneumatic Compact Cylinder - ADN-S-40-15-I-P-A-F1A, 40mm Bore, 15mm Stroke, ADN Series, Double Acting
- RS Stock No.:
- 342-215
- Mfr. Part No.:
- ADN-S-40-15-I-P-A-F1A
- Brand:
- Festo
Subtotal (1 unit)*
£84.06
(exc. VAT)
£100.87
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £84.06 |
*price indicative
- RS Stock No.:
- 342-215
- Mfr. Part No.:
- ADN-S-40-15-I-P-A-F1A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | ADN | |
| Model Number p | ADN-S-40-15-I-P-A-F1A | |
| Stroke | 15mm | |
| Action | Double | |
| Bore | 40mm | |
| Pneumatic Connection | M5 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series ADN | ||
Model Number p ADN-S-40-15-I-P-A-F1A | ||
Stroke 15mm | ||
Action Double | ||
Bore 40mm | ||
Pneumatic Connection M5 | ||
- COO (Country of Origin):
- CN
The Festo Compact cylinder exemplifies precision engineering, designed for seamless integration in varied automation applications. With its robust construction and clever design, it ensures optimal performance in environments requiring high reliability. The ADN S series offers exceptional features, such as double acting operation and precise position detection via proximity switches. Its lightweight yet durable components make it a prime choice for industries demanding efficient and effective solutions. Boasting a cleanroom class of 6 and moderate corrosion resistance, this cylinder is the ideal partner for sensitive manufacturing processes, including those in the lithium ion battery sector.
Double acting mode enhances operational efficiency
Elastic cushioning rings provide gentle yet effective movement
Compatible with a wide operating pressure range
Constructed from anodised aluminium for enhanced durability
Lightweight design allows for easy installation
Lubricated operation option facilitates lower friction and wear
Versatile mounting options cater to varied installation needs
Elastic cushioning rings provide gentle yet effective movement
Compatible with a wide operating pressure range
Constructed from anodised aluminium for enhanced durability
Lightweight design allows for easy installation
Lubricated operation option facilitates lower friction and wear
Versatile mounting options cater to varied installation needs
Related links
- Festo Pneumatic Compact Cylinder - ADN-S-40-15-A-P-A-F1A 15mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 5138608 15mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 8092053 15mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-40-30-I-P-A-F1A 30mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-40-25-I-P-A-F1A 25mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-40-50-I-P-A-F1A 50mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-40-50-A-P-A-F1A 50mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-40-40-A-P-A-F1A 40mm Stroke Double Acting
