Festo Pneumatic Compact Cylinder - ADN-S-40-15-A-P-A-F1A, 40mm Bore, 15mm Stroke, ADN Series, Double Acting

Subtotal (1 unit)*

£93.05

(exc. VAT)

£111.66

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£93.05

*price indicative

RS Stock No.:
343-713
Mfr. Part No.:
ADN-S-40-15-A-P-A-F1A
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Manufacturer Series

ADN

Model Number p

ADN-S-40-15-A-P-A-F1A

Action

Double

Stroke

15mm

Bore

40mm

Pneumatic Connection

M5

COO (Country of Origin):
CN
The Festo Compact cylinder is expertly designed to enhance performance in a variety of applications. This cylinder combines precision engineering with versatility, suitable for diverse operational conditions. Featuring a double-acting mode, it ensures efficient and reliable functionality. The elastic cushioning rings at both ends minimise impact, resulting in a smoother operation. With an ambient temperature range of 0 °C to 60 °C, this product adapts seamlessly to various environments, making it an ideal choice for automated production lines, particularly in industries focused on the manufacture of lithium-ion batteries.

Designed for optimal performance in demanding conditions
Employs male thread for piston rod end for easy integration
Incorporates proximity switch capabilities for position detection
Utilises high alloy stainless steel for durability and longevity
Includes anodised aluminium housing for enhanced corrosion resistance
Operates easily within a broad pressure range, ensuring flexibility
Lightweight design allows for swift actuation and minimal energy consumption

Related links