Festo Pneumatic Compact Cylinder - ADN-S-12-15-A-P-A-F1A, 12mm Bore, 15mm Stroke, ADN Series, Double Acting

Subtotal (1 unit)*

£47.62

(exc. VAT)

£57.14

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£47.62

*price indicative

RS Stock No.:
344-799
Mfr. Part No.:
ADN-S-12-15-A-P-A-F1A
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Manufacturer Series

ADN

Model Number p

ADN-S-12-15-A-P-A-F1A

Stroke

15mm

Action

Double

Bore

12mm

Pneumatic Connection

M5

COO (Country of Origin):
CN
The Festo compact cylinder redefines efficiency and precision in pneumatic applications. The ADN-S series features a streamlined design that ensures robust performance even in challenging environments. Engineered with elastic cushioning rings at both ends, it guarantees smooth operation while mitigating impact energy. With a piston diameter of 12 mm and stroke length of 15 mm, this double-acting cylinder is ideal for various industrial tasks, including the automation of processes. Its versatility extends to optional mounting positions, making it suitable for diverse installation requirements. Furthermore, it’s compatible with a range of operating mediums, ensuring reliability and simplicity in applications where control and responsiveness are paramount.

Supported by a reliable corrosion resistance class for moderate environments
Equipped with a male thread at the piston-rod end for easy attachment
Facilitates position detection through a proximity switch
Constructed from RoHS-compliant materials for increased safety
Designed to maintain performance within a wide temperature range up to 60 °C
Offers an impressive theoretical force for both return and advance strokes
Lightweight design for minimal impact on overall system dynamics

Related links