Festo Pneumatic Compact Cylinder - ADN-S-12-15-I-P-A-F1A, 12mm Bore, 15mm Stroke, ADN Series, Double Acting
- RS Stock No.:
- 344-302
- Mfr. Part No.:
- ADN-S-12-15-I-P-A-F1A
- Brand:
- Festo
Subtotal (1 unit)*
£48.93
(exc. VAT)
£58.72
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £48.93 |
*price indicative
- RS Stock No.:
- 344-302
- Mfr. Part No.:
- ADN-S-12-15-I-P-A-F1A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | ADN | |
| Model Number p | ADN-S-12-15-I-P-A-F1A | |
| Action | Double | |
| Stroke | 15mm | |
| Bore | 12mm | |
| Pneumatic Connection | M5 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series ADN | ||
Model Number p ADN-S-12-15-I-P-A-F1A | ||
Action Double | ||
Stroke 15mm | ||
Bore 12mm | ||
Pneumatic Connection M5 | ||
- COO (Country of Origin):
- CN
The Festo compact cylinder is engineered to deliver precision and reliability, perfect for various industrial applications. With its double-acting mode and carefully designed features, this product stands out for its robust performance even under moderate corrosion stresses. Built with an anodized wrought aluminum alloy, it ensures excellent durability while accommodating a wide range of operating pressures. The cylinder is designed with flexibility in mind, allowing for optional mounting positions combined with precise position detection through proximity switches. This innovative solution is ideal for intricate production environments, particularly those concerned with lithium-ion battery manufacturing.
Anodized aluminum construction promotes long-term durability
Double-acting design enhances operational efficiency
Cushioning rings/plates at both ends provide smooth positioning
Female thread piston-rod end allows for secure mounting
Versatile mounting options accommodate various installation needs
Proximity switch compatibility facilitates accurate position detection
Cleanroom class compliance enables use in high-purity environments
Double-acting design enhances operational efficiency
Cushioning rings/plates at both ends provide smooth positioning
Female thread piston-rod end allows for secure mounting
Versatile mounting options accommodate various installation needs
Proximity switch compatibility facilitates accurate position detection
Cleanroom class compliance enables use in high-purity environments
Related links
- Festo Pneumatic Compact Cylinder - ADN-S-12-15-A-P-A-F1A 15mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 8076417 15mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 8076416 15mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-25-15-I-P-A-F1A 15mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-20-15-I-P-A-F1A 15mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-16-15-I-P-A-F1A 15mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-50-15-I-P-A-F1A 15mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-40-15-I-P-A-F1A 15mm Stroke Double Acting
