Festo Pneumatic Compact Cylinder - ADN-S-16-15-I-P-A-F1A, 16mm Bore, 15mm Stroke, ADN Series, Double Acting

Subtotal (1 unit)*

£51.03

(exc. VAT)

£61.24

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£51.03

*price indicative

RS Stock No.:
344-306
Mfr. Part No.:
ADN-S-16-15-I-P-A-F1A
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Manufacturer Series

ADN

Model Number p

ADN-S-16-15-I-P-A-F1A

Action

Double

Stroke

15mm

Bore

16mm

Pneumatic Connection

M5

COO (Country of Origin):
CN
The Festo compact cylinder is a key asset in automated processes, designed to deliver efficiency and reliability without compromise. Built with precision and quality in mind, this model is equipped with double-acting functionality, making it ideal for diverse applications. Its elastic cushioning at both ends ensures smooth operation while minimizing wear and tear, prolonging the product's lifespan. The inclusion of high-alloy stainless steel in its piston rod enhances durability, whereas the anodized aluminum alloy housing provides protection against corrosion, ensuring optimal performance in demanding environments. With a variable ambient temperature range and cleanroom capabilities, this cylinder is tailored for both industrial and sensitive applications, including manufacturing in battery production facilities. Experience seamless motion control that meets high operational standards.

Designed for versatile mounting positions allowing adaptability in various setups
Incorporates a female-threaded piston-rod end for easy integration
Capable of operating under a wide pressure range supporting diverse tasks
Equipped with proximity switch position detection enhancing automation possibilities
Manufactured to be RoHS-compliant which ensuring environmental sustainability
Features elastic cushioning for gentle operation and reduced mechanical stress

Related links