Festo Pneumatic Compact Cylinder - ADN-S-16-10-I-P-A-F1A, 16mm Bore, 10mm Stroke, ADN Series, Double Acting
- RS Stock No.:
- 344-126
- Mfr. Part No.:
- ADN-S-16-10-I-P-A-F1A
- Brand:
- Festo
Subtotal (1 unit)*
£47.90
(exc. VAT)
£57.48
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £47.90 |
*price indicative
- RS Stock No.:
- 344-126
- Mfr. Part No.:
- ADN-S-16-10-I-P-A-F1A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | ADN | |
| Model Number p | ADN-S-16-10-I-P-A-F1A | |
| Action | Double | |
| Stroke | 10mm | |
| Bore | 16mm | |
| Pneumatic Connection | M5 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series ADN | ||
Model Number p ADN-S-16-10-I-P-A-F1A | ||
Action Double | ||
Stroke 10mm | ||
Bore 16mm | ||
Pneumatic Connection M5 | ||
- COO (Country of Origin):
- CN
The Festo Compact cylinder exemplifies precision engineering in motion control technology. Designed for efficiency, the ADN S series features a versatile design, making it an ideal solution for diverse industrial applications. With a combination of optimal performance and reliability, this double acting cylinder provides features tailored to enhance operations across production environments. Its robust construction, high quality materials, and attention to detail ensure long lasting operation, even in challenging conditions.
Constructed with anodised wrought aluminium alloy for durability
Features elastic cushioning rings at both ends for gentle deceleration
Corrosion resistance class CRC 2 allows for moderate exposure conditions
PLC detection compatible with proximity switch for precise position feedback
Complies with RoHS highlighting the manufacturer's commitment to environmental standards
Features elastic cushioning rings at both ends for gentle deceleration
Corrosion resistance class CRC 2 allows for moderate exposure conditions
PLC detection compatible with proximity switch for precise position feedback
Complies with RoHS highlighting the manufacturer's commitment to environmental standards
Related links
- Festo Pneumatic Compact Cylinder - ADN-S-16-10-A-P-A-F1A 10mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 8076405 10mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 8076404 10mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 8091678 10mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 8091670 10mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-16-30-I-P-A-F1A 30mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-16-30-A-P-A-F1A 30mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-16-15-I-P-A-F1A 15mm Stroke Double Acting
