Festo Pneumatic Compact Cylinder - ADN-S-16-30-I-P-A-F1A, 16mm Bore, 30mm Stroke, ADN Series, Double Acting

Subtotal (1 unit)*

£52.90

(exc. VAT)

£63.48

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£52.90

*price indicative

RS Stock No.:
344-309
Mfr. Part No.:
ADN-S-16-30-I-P-A-F1A
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Manufacturer Series

ADN

Model Number p

ADN-S-16-30-I-P-A-F1A

Bore

16mm

Action

Double

Stroke

30mm

Pneumatic Connection

M5

COO (Country of Origin):
CN
The Festo compact cylinder from festo is designed for precision and efficiency in pneumatic applications. With an optimized stroke length of 30 mm and a piston diameter of 16 mm, it delivers reliable performance, making it ideal for advanced manufacturing environments. This double-acting model boasts a robust design with female-threaded piston-rod ends, ensuring compatibility with various mounting configurations. Built with essential features such as elastic cushioning and the ability to endure a wide ambient temperature range, this cylinder stands out in today’s industrial landscape. Additionally, its suitability for the production of lithium-ion batteries aligns with modern manufacturing standards, offering both performance and compliance in demanding environments.

Robust construction enhances durability and longevity
Double-acting operation ensures optimal efficiency during cycles
Elastic cushioning at both ends provides a smooth and reliable operation
Position detection via proximity switch supports automation processes
Designed for use in cleanroom environments meeting class 6 standards

Related links