Festo Pneumatic Compact Cylinder - ADN-S-20-30-I-P-A-F1A, 20mm Bore, 30mm Stroke, ADN Series, Double Acting
- RS Stock No.:
- 344-312
- Mfr. Part No.:
- ADN-S-20-30-I-P-A-F1A
- Brand:
- Festo
Subtotal (1 unit)*
£52.74
(exc. VAT)
£63.29
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £52.74 |
*price indicative
- RS Stock No.:
- 344-312
- Mfr. Part No.:
- ADN-S-20-30-I-P-A-F1A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | ADN | |
| Model Number p | ADN-S-20-30-I-P-A-F1A | |
| Stroke | 30mm | |
| Action | Double | |
| Bore | 20mm | |
| Pneumatic Connection | M5 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series ADN | ||
Model Number p ADN-S-20-30-I-P-A-F1A | ||
Stroke 30mm | ||
Action Double | ||
Bore 20mm | ||
Pneumatic Connection M5 | ||
- COO (Country of Origin):
- CN
The Festo compact cylinder redefines efficiency and versatility in automation. Ideal for applications requiring precision and reliability, the ADN-S series is engineered for double-acting operation with seamless functionality. Designed with a stroke length of 30 mm and a piston diameter of 20 mm, it accommodates various mounting positions and applications. The inclusion of elastic cushioning at both ends ensures smooth operation, minimizing impact into end positions. The cylinder also boasts exceptional corrosion resistance, with materials that comply with stringent industrial standards, making it suitable for cleanroom environments. Whether you're in the manufacturing of lithium-ion batteries or other sensitive applications, this cylinder offers cutting-edge performance and durability.
Double-acting operation for enhanced efficiency
Cushioning rings provide superior impact minimization
Versatile mounting options offer flexibility in design
Excellent corrosion resistance for longevity in challenging environments
Compliant with RoHS standards which ensuring safe operation
Cushioning rings provide superior impact minimization
Versatile mounting options offer flexibility in design
Excellent corrosion resistance for longevity in challenging environments
Compliant with RoHS standards which ensuring safe operation
Related links
- Festo Pneumatic Compact Cylinder - ADN-S-20-30-A-P-A-F1A 30mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 8076333 30mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 8076332 30mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-16-30-I-P-A-F1A 30mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-25-30-I-P-A-F1A 30mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-63-30-I-P-A-F1A 30mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-40-30-I-P-A-F1A 30mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-12-30-I-P-A-F1A 30mm Stroke Double Acting
