Festo Pneumatic Compact Cylinder - ADN-S-20-30-A-P-A-F1A, 20mm Bore, 30mm Stroke, ADN Series, Double Acting
- RS Stock No.:
- 351-397
- Mfr. Part No.:
- ADN-S-20-30-A-P-A-F1A
- Brand:
- Festo
Subtotal (1 unit)*
£56.79
(exc. VAT)
£68.15
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £56.79 |
*price indicative
- RS Stock No.:
- 351-397
- Mfr. Part No.:
- ADN-S-20-30-A-P-A-F1A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | ADN | |
| Model Number p | ADN-S-20-30-A-P-A-F1A | |
| Action | Double | |
| Bore | 20mm | |
| Stroke | 30mm | |
| Pneumatic Connection | M5 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series ADN | ||
Model Number p ADN-S-20-30-A-P-A-F1A | ||
Action Double | ||
Bore 20mm | ||
Stroke 30mm | ||
Pneumatic Connection M5 | ||
- COO (Country of Origin):
- CN
The Festo Compact Cylinder is precision-engineered for efficiency and versatility, making it an essential component for automation applications. Designed with a robust piston diameter of 20 mm and a stroke length of 30 mm, this pneumatic actuator is primarily used in environments where space is at a premium. It offers double-acting operation, ensuring reliable performance under varying conditions, including high production facilities. The inclusion of elastic cushioning rings at both ends enhances durability, while the material composition ensures compliance with stringent industry standards. Its adaptability to a range of mounting positions makes it ideal for diverse installation scenarios, providing engineers with the flexibility required for modern manufacturing processes.
Double acting operation provides efficient performance
Elastic cushioning improves impact absorption for enhanced longevity
Wide ambient temperature range ensures functionality in diverse environments
Lightweight design facilitates easy integration into existing systems
RoHS compliant materials ensure environmental sustainability
Variety of mounting options allows for flexible installation
Elastic cushioning improves impact absorption for enhanced longevity
Wide ambient temperature range ensures functionality in diverse environments
Lightweight design facilitates easy integration into existing systems
RoHS compliant materials ensure environmental sustainability
Variety of mounting options allows for flexible installation
Related links
- Festo Pneumatic Compact Cylinder - ADN-S-20-30-I-P-A-F1A 30mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-20-25-A-P-A-F1A 25mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-20-15-A-P-A-F1A 15mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-20-20-A-P-A-F1A 20mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-20-50-A-P-A-F1A 50mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-20-20-I-P-A-F1A 20mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-20-40-A-P-A-F1A 40mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-20-15-I-P-A-F1A 15mm Stroke Double Acting
