Festo Pneumatic Compact Cylinder - ADN-S-20-25-A-P-A-F1A, 20mm Bore, 25mm Stroke, ADN Series, Double Acting
- RS Stock No.:
- 350-963
- Mfr. Part No.:
- ADN-S-20-25-A-P-A-F1A
- Brand:
- Festo
Subtotal (1 unit)*
£56.02
(exc. VAT)
£67.22
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £56.02 |
*price indicative
- RS Stock No.:
- 350-963
- Mfr. Part No.:
- ADN-S-20-25-A-P-A-F1A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | ADN | |
| Model Number p | ADN-S-20-25-A-P-A-F1A | |
| Stroke | 25mm | |
| Bore | 20mm | |
| Action | Double | |
| Pneumatic Connection | M5 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series ADN | ||
Model Number p ADN-S-20-25-A-P-A-F1A | ||
Stroke 25mm | ||
Bore 20mm | ||
Action Double | ||
Pneumatic Connection M5 | ||
- COO (Country of Origin):
- CN
The Festo Compact Cylinder is engineered for precision and reliability in various applications. With a stroke length of 25 mm and a piston diameter of 20 mm, it offers a robust solution for tasks that require double-acting operation. The design incorporates male-threaded piston rod ends, promoting ease of installation in confined spaces. Constructed from anodised wrought aluminium alloy, this cylinder is not only durable but also RoHS-compliant, ensuring it meets stringent environmental standards. The specially curated features make it ideal for environments with moderate corrosion stress, making it well-suited for diverse industrial settings, particularly in lithium-ion battery production.
Double acting operation enhances versatility in mechanical movements
Elastic cushioning at both ends ensures safe operation and prolongs service life
Mounting position flexibility allows for easier integration into existing setups
Position detection via proximity switch enhances operational accuracy
Theoretical force generation optimises performance in demanding tasks
Cleanroom class 6 compatibility supports use in sensitive manufacturing processes
Low ambient temperature tolerance ensures reliable performance in varying conditions
Elastic cushioning at both ends ensures safe operation and prolongs service life
Mounting position flexibility allows for easier integration into existing setups
Position detection via proximity switch enhances operational accuracy
Theoretical force generation optimises performance in demanding tasks
Cleanroom class 6 compatibility supports use in sensitive manufacturing processes
Low ambient temperature tolerance ensures reliable performance in varying conditions
Related links
- Festo Pneumatic Compact Cylinder - ADN-S-20-25-I-P-A-F1A 25mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-20-30-I-P-A-F1A 30mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-20-30-A-P-A-F1A 30mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-20-15-A-P-A-F1A 15mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-20-20-A-P-A-F1A 20mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-20-50-A-P-A-F1A 50mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-20-20-I-P-A-F1A 20mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-20-40-A-P-A-F1A 40mm Stroke Double Acting
