Festo Pneumatic Compact Cylinder - ADN-S-20-20-I-P-A-F1A, 20mm Bore, 20mm Stroke, ADN Series, Double Acting
- RS Stock No.:
- 351-396
- Mfr. Part No.:
- ADN-S-20-20-I-P-A-F1A
- Brand:
- Festo
Subtotal (1 unit)*
£51.21
(exc. VAT)
£61.45
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £51.21 |
*price indicative
- RS Stock No.:
- 351-396
- Mfr. Part No.:
- ADN-S-20-20-I-P-A-F1A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | ADN | |
| Model Number p | ADN-S-20-20-I-P-A-F1A | |
| Bore | 20mm | |
| Stroke | 20mm | |
| Action | Double | |
| Pneumatic Connection | M5 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series ADN | ||
Model Number p ADN-S-20-20-I-P-A-F1A | ||
Bore 20mm | ||
Stroke 20mm | ||
Action Double | ||
Pneumatic Connection M5 | ||
- COO (Country of Origin):
- CN
The Festo Compact Cylinder represents the ideal balance of functionality and enhanced performance in automation technology. Designed for a wide range of applications, it excels in operational flexibility, being capable of both double-acting movements while effectively managing various ambient conditions. The robust construction integrates advanced materials such as anodised aluminium and high-alloy stainless steel, ensuring longevity under rigorous use. Its efficiency is further complemented by smart features like integrated cushioning and proximity detection, making it suitable for precision tasks while offering adaptability across diverse operational settings.
Double acting operation enhances versatility in applications
Optional mounting positions streamline installation
Elastic cushioning rings absorb shock protecting both the cylinder and surrounding components
Sealed construction maintains integrity in cleanroom environments
Low operating pressure requirements promote energy efficiency
Corrosion resistance class CRC 2 ensures durability amid moderate exposure
Material compliance with RoHS standards aligns with reduced environmental impact
Integrated position detection via proximity switch boosts operational control
Optional mounting positions streamline installation
Elastic cushioning rings absorb shock protecting both the cylinder and surrounding components
Sealed construction maintains integrity in cleanroom environments
Low operating pressure requirements promote energy efficiency
Corrosion resistance class CRC 2 ensures durability amid moderate exposure
Material compliance with RoHS standards aligns with reduced environmental impact
Integrated position detection via proximity switch boosts operational control
Related links
- Festo Pneumatic Compact Cylinder - ADN-S-20-20-A-P-A-F1A 20mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 8076336 20mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 8076337 20mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-12-20-I-P-A-F1A 20mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 577160 20mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-20-25-I-P-A-F1A 25mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-20-15-A-P-A-F1A 15mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-20-15-I-P-A-F1A 15mm Stroke Double Acting
