Festo Pneumatic Compact Cylinder - ADN-S-20-15-I-P-A-F1A, 20mm Bore, 15mm Stroke, ADN Series, Double Acting
- RS Stock No.:
- 343-958
- Mfr. Part No.:
- ADN-S-20-15-I-P-A-F1A
- Brand:
- Festo
Subtotal (1 unit)*
£50.46
(exc. VAT)
£60.55
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £50.46 |
*price indicative
- RS Stock No.:
- 343-958
- Mfr. Part No.:
- ADN-S-20-15-I-P-A-F1A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | ADN | |
| Model Number p | ADN-S-20-15-I-P-A-F1A | |
| Action | Double | |
| Bore | 20mm | |
| Stroke | 15mm | |
| Pneumatic Connection | M5 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series ADN | ||
Model Number p ADN-S-20-15-I-P-A-F1A | ||
Action Double | ||
Bore 20mm | ||
Stroke 15mm | ||
Pneumatic Connection M5 | ||
- COO (Country of Origin):
- CN
The Festo Compact cylinder is engineered for precision and reliability in various automation applications. Featuring an advanced double acting mechanism, it effortlessly manages a stroke of 15 mm while maintaining exceptional performance under operating pressures ranging from 0.06 MPa to 1 MPa. Designed with the production of lithium ion batteries in mind, this device boasts features like elastic cushioning, making it suitable for sensitive applications. Its robust build, made from anodised aluminium alloy and high alloy stainless steel, ensures longevity and effectiveness, even in challenging environments. Moreover, it supports a wide range of mounting options and connection types, facilitating versatile integration into existing systems.
Double acting mechanism delivers efficient performance across various tasks
Elastic cushioning at both ends enhances safety and reduces wear
Customisable mounting options provide flexibility in installation
Compact design allows for space saving integration in equipment
Corrosion resistant materials enhance longevity and reliability
Elastic cushioning at both ends enhances safety and reduces wear
Customisable mounting options provide flexibility in installation
Compact design allows for space saving integration in equipment
Corrosion resistant materials enhance longevity and reliability
Related links
- Festo Pneumatic Compact Cylinder - ADN-S-20-15-A-P-A-F1A 15mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-16-15-I-P-A-F1A 15mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-40-15-I-P-A-F1A 15mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-63-15-I-P-A-F1A 15mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-25-15-I-P-A-F1A 15mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-50-15-I-P-A-F1A 15mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-32-15-I-P-A-F1A 15mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-12-15-I-P-A-F1A 15mm Stroke Double Acting
