Festo Pneumatic Compact Cylinder - ADN-S-63-15-I-P-A-F1A 63 mm Bore, 15 mm ADN Series, Double Acting Acting
- RS Stock No.:
- 342-425
- Mfr. Part No.:
- ADN-S-63-15-I-P-A-F1A
- Brand:
- Festo
Subtotal (1 unit)*
£120.42
(exc. VAT)
£144.50
(inc. VAT)
FREE delivery for orders over £60.00
- Ready to ship from 08 June 2026
Units | Per unit |
|---|---|
| 1 + | £120.42 |
*price indicative
- RS Stock No.:
- 342-425
- Mfr. Part No.:
- ADN-S-63-15-I-P-A-F1A
- Brand:
- Festo
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Compact Cylinder | |
| Series | ADN | |
| Model Number | ADN-S-63-15-I-P-A-F1A | |
| Bore Size | 63mm | |
| Action Type | Double Acting | |
| Mount Type | Through Hole via Female Thread | |
| Cushioning Type | Elastic | |
| Body Material | Wrought Aluminium Alloy | |
| Stroke Length | 15mm | |
| Maximum Operating Pressure | 1 Mpa | |
| Piston Rod Thread Standard | BSPP | |
| Piston Rod Thread Size | 1/8 in G | |
| Piston Rod Gender | Female | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | Class 6 according to ISO 14644-1, ISO 8573-1:2010 (7:4:4), RoHS, VDMA24364-B2-L | |
| Weight | 499g | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Compact Cylinder | ||
Series ADN | ||
Model Number ADN-S-63-15-I-P-A-F1A | ||
Bore Size 63mm | ||
Action Type Double Acting | ||
Mount Type Through Hole via Female Thread | ||
Cushioning Type Elastic | ||
Body Material Wrought Aluminium Alloy | ||
Stroke Length 15mm | ||
Maximum Operating Pressure 1 Mpa | ||
Piston Rod Thread Standard BSPP | ||
Piston Rod Thread Size 1/8 in G | ||
Piston Rod Gender Female | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals Class 6 according to ISO 14644-1, ISO 8573-1:2010 (7:4:4), RoHS, VDMA24364-B2-L | ||
Weight 499g | ||
Related links
- Festo Pneumatic Compact Cylinder - ADN-S-63-15-A-P-A-F1A 63 mm Bore Double Acting Acting
- Festo Pneumatic Compact Cylinder - 5132665 63 mm Bore Double Acting Acting
- Festo Pneumatic Compact Cylinder - ADN-S-63-35-I-P-A-F1A 63 mm Bore Double Acting Acting
- Festo Pneumatic Compact Cylinder - ADN-S-63-10-I-P-A-F1A 63 mm Bore Double Acting Acting
- Festo Pneumatic Compact Cylinder - ADN-S-63-45-I-P-A-F1A 63 mm Bore Double Acting Acting
- Festo Pneumatic Compact Cylinder - ADN-S-63-5-I-P-A-F1A 63 mm Bore Double Acting Acting
- Festo Pneumatic Compact Cylinder - ADN-S-63-50-I-P-A-F1A 63 mm Bore Double Acting Acting
- Festo Pneumatic Compact Cylinder - ADN-S-63-40-I-P-A-F1A 63 mm Bore Double Acting Acting
