Festo Pneumatic Compact Cylinder - ADN-S-63-40-I-P-A-F1A, 63mm Bore, 40mm Stroke, ADN Series, Double Acting
- RS Stock No.:
- 343-734
- Mfr. Part No.:
- ADN-S-63-40-I-P-A-F1A
- Brand:
- Festo
Subtotal (1 unit)*
£136.64
(exc. VAT)
£163.97
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £136.64 |
*price indicative
- RS Stock No.:
- 343-734
- Mfr. Part No.:
- ADN-S-63-40-I-P-A-F1A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | ADN | |
| Model Number p | ADN-S-63-40-I-P-A-F1A | |
| Action | Double | |
| Bore | 63mm | |
| Stroke | 40mm | |
| Pneumatic Connection | G 1/8 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series ADN | ||
Model Number p ADN-S-63-40-I-P-A-F1A | ||
Action Double | ||
Bore 63mm | ||
Stroke 40mm | ||
Pneumatic Connection G 1/8 | ||
- COO (Country of Origin):
- CN
The Festo Compact cylinder from festo excels in environments demanding precision and efficiency. Designed to operate seamlessly in diverse industrial settings, it supports a double-acting mode that ensures effective performance across various applications. This robust cylinder features an anodised aluminium alloy housing, making it not only lightweight but also durable in challenging conditions. The piston rod's high-alloy stainless steel construction provides exceptional resistance to wear, while the elastic cushioning at both ends guarantees smooth operation. With excellent corrosion resistance and compliance with international standards, this product is poised to enhance operational reliability in the most demanding scenarios, especially within lithium-ion battery production facilities.
Double acting operation promotes effective performance with minimal downtime
Lightweight construction due to anodised aluminium alloy, enhancing ease of installation
Robust high alloy stainless steel piston rod offers superior durability
Integrated elastic cushioning manages impact energy, ensuring longevity
Corrosion resistance class 2 ensures reliable operation in moderate corrosive environments
RoHS compliance guarantees safety and environmental responsibility
Lightweight construction due to anodised aluminium alloy, enhancing ease of installation
Robust high alloy stainless steel piston rod offers superior durability
Integrated elastic cushioning manages impact energy, ensuring longevity
Corrosion resistance class 2 ensures reliable operation in moderate corrosive environments
RoHS compliance guarantees safety and environmental responsibility
Related links
- Festo Pneumatic Compact Cylinder - ADN-S-63-40-A-P-A-F1A 40mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 5132670 40mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 8092134 40mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-63-30-I-P-A-F1A 30mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-63-50-I-P-A-F1A 50mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-63-15-I-P-A-F1A 15mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-63-10-I-P-A-F1A 10mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-63-30-A-P-A-F1A 30mm Stroke Double Acting
