Festo Pneumatic Compact Cylinder - ADN-S-63-40-A-P-A-F1A, 63mm Bore, 40mm Stroke, ADN Series, Double Acting
- RS Stock No.:
- 342-958
- Mfr. Part No.:
- ADN-S-63-40-A-P-A-F1A
- Brand:
- Festo
Subtotal (1 unit)*
£149.10
(exc. VAT)
£178.92
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £149.10 |
*price indicative
- RS Stock No.:
- 342-958
- Mfr. Part No.:
- ADN-S-63-40-A-P-A-F1A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | ADN | |
| Model Number p | ADN-S-63-40-A-P-A-F1A | |
| Action | Double | |
| Bore | 63mm | |
| Stroke | 40mm | |
| Pneumatic Connection | G 1/8 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series ADN | ||
Model Number p ADN-S-63-40-A-P-A-F1A | ||
Action Double | ||
Bore 63mm | ||
Stroke 40mm | ||
Pneumatic Connection G 1/8 | ||
- COO (Country of Origin):
- CN
The Festo compact cylinder represents the pinnacle of efficiency in pneumatic driving mechanisms, designed specifically for precision applications. Engineered for optimal performance, this double-acting unit allows for versatility across various manufacturing environments. With features such as elastic cushioning and a robust design, it ensures longevity and reliability under diverse operational conditions. Its keen adaptability makes it ideal for integration into cleanroom settings, while maintaining a powerful output, fulfilling the rigorous demands of industries like lithium-ion battery production. The thoughtfully selected materials, combined with advanced engineering, guarantee robust performance without compromising on compliance standards.
Dual-acting mechanism ensures efficient operation
Elastic cushioning enhances safety and reduces wear
Proximity switch-enabled position detection for accurate control
Lightweight construction allows for easier installation and movement
Corrosion resistance class CRC 0 assures durability in harsh conditions
Elastic cushioning enhances safety and reduces wear
Proximity switch-enabled position detection for accurate control
Lightweight construction allows for easier installation and movement
Corrosion resistance class CRC 0 assures durability in harsh conditions
Related links
- Festo Pneumatic Compact Cylinder - ADN-S-63-40-I-P-A-F1A 40mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 5132670 40mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 8092134 40mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-63-30-I-P-A-F1A 30mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-63-50-I-P-A-F1A 50mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-63-15-I-P-A-F1A 15mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-63-10-I-P-A-F1A 10mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-63-30-A-P-A-F1A 30mm Stroke Double Acting
