Festo Pneumatic Compact Cylinder - ADN-S-63-30-A-P-A-F1A, 63mm Bore, 30mm Stroke, ADN Series, Double Acting
- RS Stock No.:
- 343-929
- Mfr. Part No.:
- ADN-S-63-30-A-P-A-F1A
- Brand:
- Festo
Subtotal (1 unit)*
£142.61
(exc. VAT)
£171.13
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £142.61 |
*price indicative
- RS Stock No.:
- 343-929
- Mfr. Part No.:
- ADN-S-63-30-A-P-A-F1A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | ADN | |
| Model Number p | ADN-S-63-30-A-P-A-F1A | |
| Bore | 63mm | |
| Stroke | 30mm | |
| Action | Double | |
| Pneumatic Connection | G 1/8 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series ADN | ||
Model Number p ADN-S-63-30-A-P-A-F1A | ||
Bore 63mm | ||
Stroke 30mm | ||
Action Double | ||
Pneumatic Connection G 1/8 | ||
- COO (Country of Origin):
- CN
The Festo Compact cylinder combines efficiency and versatility in automation. Designed for double acting operation, it features a robust construction with an anodised aluminium body, ensuring durability and resistance to corrosion. The cylinders stroke length of 30 mm and piston diameter of 63 mm allow for precise control in various applications. Furthermore, its compatibility with proximity switches facilitates effective position detection, making it an ideal choice for automated manufacturing processes.
Utilises elastic cushioning for smooth operation at both ends
Mounting position is flexible allowing adaptability in installation
Engineered for efficiency with lubricated operation capability
Complies with stringent RoHS standards for material safety
High alloy stainless steel piston rod ensures long lasting performance
Mounting position is flexible allowing adaptability in installation
Engineered for efficiency with lubricated operation capability
Complies with stringent RoHS standards for material safety
High alloy stainless steel piston rod ensures long lasting performance
Related links
- Festo Pneumatic Compact Cylinder - ADN-S-63-30-I-P-A-F1A 30mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 8092125 30mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 5132668 30mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-63-50-I-P-A-F1A 50mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-63-15-I-P-A-F1A 15mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-63-10-I-P-A-F1A 10mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-63-50-A-P-A-F1A 50mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-63-15-A-P-A-F1A 15mm Stroke Double Acting
