Festo Pneumatic Compact Cylinder - ADN-S-63-10-I-P-A-F1A, 63mm Bore, 10mm Stroke, ADN Series, Double Acting
- RS Stock No.:
- 343-729
- Mfr. Part No.:
- ADN-S-63-10-I-P-A-F1A
- Brand:
- Festo
Subtotal (1 unit)*
£117.17
(exc. VAT)
£140.60
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £117.17 |
*price indicative
- RS Stock No.:
- 343-729
- Mfr. Part No.:
- ADN-S-63-10-I-P-A-F1A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | ADN | |
| Model Number p | ADN-S-63-10-I-P-A-F1A | |
| Bore | 63mm | |
| Stroke | 10mm | |
| Action | Double | |
| Pneumatic Connection | G 1/8 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series ADN | ||
Model Number p ADN-S-63-10-I-P-A-F1A | ||
Bore 63mm | ||
Stroke 10mm | ||
Action Double | ||
Pneumatic Connection G 1/8 | ||
- COO (Country of Origin):
- CN
The Festo Compact cylinder is engineered for precision and versatility in demanding applications. With a robust double-acting design, this actuator delivers impressive performance in environments that require reliable motion control. Its innovative cushioning system ensures smooth operation at the end of each stroke, while the adaptable mounting options facilitate installation in various configurations. Designed for use in the production of lithium-ion batteries, this cylinder adheres to strict material guidelines, ensuring optimal compatibility with sensitive manufacturing processes. Whether utilising compressed air or lubricated operation, this piston rod cylinder is a trusted choice for those seeking durability and efficiency in a lightweight package.
Crafted with anodised wrought aluminium alloy for enhanced corrosion resistance
Equipped with elastic cushioning rings to promote gentle deceleration
Features a female thread piston rod end for easy integration into existing systems
Utilises high alloy stainless steel for the piston rod, ensuring longevity
Supports a wide ambient temperature range to match various operational needs
Equipped with elastic cushioning rings to promote gentle deceleration
Features a female thread piston rod end for easy integration into existing systems
Utilises high alloy stainless steel for the piston rod, ensuring longevity
Supports a wide ambient temperature range to match various operational needs
Related links
- Festo Pneumatic Compact Cylinder - ADN-S-63-10-A-P-A-F1A 10mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 5132664 10mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 8092128 10mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-6-10-I-F1A 10mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-10-10-I-F1A 10mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-12-10-I-P-A-F1A 10mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-20-10-I-P-A-F1A 10mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-10-10-I-A-F1A 10mm Stroke Double Acting
