Festo Pneumatic Compact Cylinder - ADN-S-20-10-I-P-A-F1A, 20mm Bore, 10mm Stroke, ADN Series, Double Acting
- RS Stock No.:
- 344-311
- Mfr. Part No.:
- ADN-S-20-10-I-P-A-F1A
- Brand:
- Festo
Subtotal (1 unit)*
£49.68
(exc. VAT)
£59.62
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £49.68 |
*price indicative
- RS Stock No.:
- 344-311
- Mfr. Part No.:
- ADN-S-20-10-I-P-A-F1A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | ADN | |
| Model Number p | ADN-S-20-10-I-P-A-F1A | |
| Bore | 20mm | |
| Stroke | 10mm | |
| Action | Double | |
| Pneumatic Connection | M5 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series ADN | ||
Model Number p ADN-S-20-10-I-P-A-F1A | ||
Bore 20mm | ||
Stroke 10mm | ||
Action Double | ||
Pneumatic Connection M5 | ||
- COO (Country of Origin):
- CN
The Festo compact cylinder from festo redefines efficiency in automation with its innovative design tailored for precision engineering. This double-acting cylinder, featuring a 20 mm piston diameter and a flexible 10 mm stroke, is equipped with elastic cushioning for smooth operation, making it ideal for varied mounting positions. Optimized for environments demanding stringent regulations, its adherence to cleanroom standards ensures reliability without compromising on performance. Designed with a sturdy anodized aluminum alloy cover, this cylinder ensures durability while its silicone-free materials comply with cleanroom requirements, making it an excellent choice for sensitive applications. With integrated position detection via proximity switches and robust construction to withstand moderate corrosion, this unit is well-equipped to meet the highest standards in demanding manufacturing scenarios.
Double-acting functionality ensures consistent force and reliability
Elastic cushioning rings at both ends provide smooth operation and reduced wear
Flexible mounting options allow for versatile integration into existing setups
Specifically designed for the production of lithium-ion batteries
Material composition meets RoHS compliance for eco-friendly manufacturing
Integrated proximity switch for precise position detection
Built to withstand moderate corrosion extending product lifespan
Elastic cushioning rings at both ends provide smooth operation and reduced wear
Flexible mounting options allow for versatile integration into existing setups
Specifically designed for the production of lithium-ion batteries
Material composition meets RoHS compliance for eco-friendly manufacturing
Integrated proximity switch for precise position detection
Built to withstand moderate corrosion extending product lifespan
Related links
- Festo Pneumatic Compact Cylinder - ADN-S-20-10-A-P-A-F1A 10mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 8076341 10mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 8076340 10mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-6-10-I-F1A 10mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-10-10-I-F1A 10mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-10-10-I-A-F1A 10mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-25-10-I-P-A-F1A 10mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-63-10-I-P-A-F1A 10mm Stroke Double Acting
