Festo Pneumatic Compact Cylinder - ADN-S-20-10-A-P-A-F1A, 20mm Bore, 10mm Stroke, ADN Series, Double Acting
- RS Stock No.:
- 343-959
- Mfr. Part No.:
- ADN-S-20-10-A-P-A-F1A
- Brand:
- Festo
Subtotal (1 unit)*
£56.50
(exc. VAT)
£67.80
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £56.50 |
*price indicative
- RS Stock No.:
- 343-959
- Mfr. Part No.:
- ADN-S-20-10-A-P-A-F1A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | ADN | |
| Model Number p | ADN-S-20-10-A-P-A-F1A | |
| Stroke | 10mm | |
| Action | Double | |
| Bore | 20mm | |
| Pneumatic Connection | M5 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series ADN | ||
Model Number p ADN-S-20-10-A-P-A-F1A | ||
Stroke 10mm | ||
Action Double | ||
Bore 20mm | ||
Pneumatic Connection M5 | ||
- COO (Country of Origin):
- CN
The Festo Compact cylinder offers robust performance in demanding industrial applications, exemplifying precision engineering . Designed for double acting operation, it features a stroke of 10 mm and a piston diameter of 20 mm, ideal for efficiency in confined spaces. The cylinder benefits from elastic cushioning rings at both ends, ensuring smooth operation and longevity under variable loads. With a variety of mounting options and compatibility with proximity switch position detection, it meets diverse installation needs. This product excels in environments requiring strict adherence to cleanliness standards, making it perfect for industries focused on producing lithium ion batteries.
Double acting design allows for efficient operation in both directions
Compact size makes it suitable for applications with limited installation space
Elastic cushioning enhances shock absorption and protects internal components
Multiple mounting configurations provide flexibility for various setups
Proximity switch compatibility enables advanced position detection
Constructed from anodised wrought aluminium for enhanced durability
High alloy stainless steel piston rod ensures resistance to wear and corrosion
Meets RoHS compliance which ensuring safety and environmental responsibility
Compact size makes it suitable for applications with limited installation space
Elastic cushioning enhances shock absorption and protects internal components
Multiple mounting configurations provide flexibility for various setups
Proximity switch compatibility enables advanced position detection
Constructed from anodised wrought aluminium for enhanced durability
High alloy stainless steel piston rod ensures resistance to wear and corrosion
Meets RoHS compliance which ensuring safety and environmental responsibility
Related links
- Festo Pneumatic Compact Cylinder - ADN-S-20-10-I-P-A-F1A 10mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-20-30-I-P-A-F1A 30mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-20-15-A-P-A-F1A 15mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-20-20-A-P-A-F1A 20mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-20-30-A-P-A-F1A 30mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-20-20-I-P-A-F1A 20mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-20-15-I-P-A-F1A 15mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-20-25-A-P-A-F1A 25mm Stroke Double Acting
