Festo Pneumatic Compact Cylinder - ADN-S-20-15-A-P-A-F1A, 20mm Bore, 15mm Stroke, ADN Series, Double Acting
- RS Stock No.:
- 351-394
- Mfr. Part No.:
- ADN-S-20-15-A-P-A-F1A
- Brand:
- Festo
Subtotal (1 unit)*
£54.50
(exc. VAT)
£65.40
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £54.50 |
*price indicative
- RS Stock No.:
- 351-394
- Mfr. Part No.:
- ADN-S-20-15-A-P-A-F1A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | ADN | |
| Model Number p | ADN-S-20-15-A-P-A-F1A | |
| Bore | 20mm | |
| Stroke | 15mm | |
| Action | Double | |
| Pneumatic Connection | M5 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series ADN | ||
Model Number p ADN-S-20-15-A-P-A-F1A | ||
Bore 20mm | ||
Stroke 15mm | ||
Action Double | ||
Pneumatic Connection M5 | ||
- COO (Country of Origin):
- CN
The Festo Compact Cylinder stands out in performance and reliability, designed to operate effectively in various demanding environments. With its robust double-acting mode and an option for easy mounting, it enhances productivity while ensuring minimal downtime. This cylinder provides a versatile solution featuring male-threaded piston-rod ends and is engineered for precise position detection via proximity switch, making it ideal for automation tasks. Built with an emphasis on corrosion resistance and cleanroom compliance, it meets the stringent demands of specialised applications, particularly in the production of lithium-ion batteries. Its lightweight design, complemented by durable materials, ensures that this cylinder is as efficient as it is robust, maintaining peak operation under varying ambient temperatures.
Double acting design optimises energy usage and efficiency
Corrosion resistance class ensures longevity in moderate corrosion environments
Lightweight construction reduces overall system mass and enhances manoeuvrability
Optional mounting position offers flexibility in installation
Built to ISO standards for reliability in demanding applications
Lubricated operation capability facilitates smoother performance
Material compliance with RoHS regulations guarantees environmentally friendly usage
Corrosion resistance class ensures longevity in moderate corrosion environments
Lightweight construction reduces overall system mass and enhances manoeuvrability
Optional mounting position offers flexibility in installation
Built to ISO standards for reliability in demanding applications
Lubricated operation capability facilitates smoother performance
Material compliance with RoHS regulations guarantees environmentally friendly usage
Related links
- Festo Pneumatic Compact Cylinder - ADN-S-20-15-I-P-A-F1A 15mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 8091446 15mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 8076338 15mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-63-15-A-P-A-F1A 15mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-16-15-A-P-A-F1A 15mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-40-15-A-P-A-F1A 15mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-12-15-A-P-A-F1A 15mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-16-15-I-P-A-F1A 15mm Stroke Double Acting
