Festo Pneumatic Compact Cylinder - ADN-S-16-15-A-P-A-F1A, 16mm Bore, 15mm Stroke, ADN Series, Double Acting
- RS Stock No.:
- 351-390
- Mfr. Part No.:
- ADN-S-16-15-A-P-A-F1A
- Brand:
- Festo
Subtotal (1 unit)*
£53.39
(exc. VAT)
£64.07
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £53.39 |
*price indicative
- RS Stock No.:
- 351-390
- Mfr. Part No.:
- ADN-S-16-15-A-P-A-F1A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | ADN | |
| Model Number p | ADN-S-16-15-A-P-A-F1A | |
| Action | Double | |
| Stroke | 15mm | |
| Bore | 16mm | |
| Pneumatic Connection | M5 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series ADN | ||
Model Number p ADN-S-16-15-A-P-A-F1A | ||
Action Double | ||
Stroke 15mm | ||
Bore 16mm | ||
Pneumatic Connection M5 | ||
- COO (Country of Origin):
- CN
The Festo Compact Cylinder is designed to deliver efficient performance across a variety of applications, especially in precision environments. Built with durability in mind, it features a robust anodised aluminium alloy construction, ensuring longevity under demanding conditions. The double-acting piston design provides reliable performance with impressive force generation, accommodating a range of operational pressures. Its elastic cushioning at both ends guarantees smooth operation, enhancing both safety and longevity in mechanical processes. This product is particularly suited for high-tech industries, including those focused on lithium-ion battery production, showcasing its suitability for advanced applications. With multiple mounting options available and compatibility with proximity switches for precise position detection, this cylinder represents a versatile solution tailored to meet modern engineering needs.
Robust construction for extended service life
Double acting design enhances operational efficiency
Elastic cushioning promotes smooth and safe operation
Optional mounting positions cater to diverse installation requirements
Compatible with proximity switches for precise operation
Designed specifically for environments requiring stringent cleanliness standards
Double acting design enhances operational efficiency
Elastic cushioning promotes smooth and safe operation
Optional mounting positions cater to diverse installation requirements
Compatible with proximity switches for precise operation
Designed specifically for environments requiring stringent cleanliness standards
Related links
- Festo Pneumatic Compact Cylinder - ADN-S-16-15-I-P-A-F1A 15mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 8076402 15mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 8091667 15mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 8091677 15mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-20-15-A-P-A-F1A 15mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-63-15-A-P-A-F1A 15mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-12-15-A-P-A-F1A 15mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-40-15-A-P-A-F1A 15mm Stroke Double Acting
