Festo Pneumatic Compact Cylinder - ADN-S-63-15-A-P-A-F1A, 63mm Bore, 15mm Stroke, ADN Series, Double Acting
- RS Stock No.:
- 343-952
- Mfr. Part No.:
- ADN-S-63-15-A-P-A-F1A
- Brand:
- Festo
Subtotal (1 unit)*
£132.87
(exc. VAT)
£159.44
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £132.87 |
*price indicative
- RS Stock No.:
- 343-952
- Mfr. Part No.:
- ADN-S-63-15-A-P-A-F1A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | ADN | |
| Model Number p | ADN-S-63-15-A-P-A-F1A | |
| Action | Double | |
| Stroke | 15mm | |
| Bore | 63mm | |
| Pneumatic Connection | G 1/8 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series ADN | ||
Model Number p ADN-S-63-15-A-P-A-F1A | ||
Action Double | ||
Stroke 15mm | ||
Bore 63mm | ||
Pneumatic Connection G 1/8 | ||
- COO (Country of Origin):
- CN
The Festo Compact cylinder is designed for versatility in dynamic applications, featuring robust engineering and high quality materials. With a double acting mode of operation, it efficiently utilises compressed air to deliver outstanding performance in various industrial settings. Engineered specifically for production facilities manufacturing lithium ion batteries, this cylinder is adept at handling delicate tasks while maintaining reliability under pressure. Its adaptable mounting positions and optional cushioning solutions enhance operational flexibility, allowing integration into diverse arrangements. The lightweight yet sturdy design ensures efficient handling and manoeuvrability, coupled with advanced features for precise control and detection.
Double acting operation ensures efficient performance in both directions
Elastic cushioning rings/plates provide smooth and controlled movements
Piston rod design is tailored for male threaded connections
Position detection is easily achieved via proximity switches for accuracy
Corrosion resistant materials enhance longevity and durability
Lubricated operation is possible aiding in maintenance and performance
Class 6 cleanroom compliance makes it suitable for sensitive environments
Elastic cushioning rings/plates provide smooth and controlled movements
Piston rod design is tailored for male threaded connections
Position detection is easily achieved via proximity switches for accuracy
Corrosion resistant materials enhance longevity and durability
Lubricated operation is possible aiding in maintenance and performance
Class 6 cleanroom compliance makes it suitable for sensitive environments
Related links
- Festo Pneumatic Compact Cylinder - ADN-S-63-15-I-P-A-F1A 15mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 8092135 15mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 5132665 15mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 536333 15mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-63-30-I-P-A-F1A 30mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-63-50-I-P-A-F1A 50mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-63-10-I-P-A-F1A 10mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-63-25-I-P-A-F1A 25mm Stroke Double Acting
