Festo Pneumatic Compact Cylinder - ADN-S-63-50-I-P-A-F1A, 63mm Bore, 50mm Stroke, ADN Series, Double Acting
- RS Stock No.:
- 342-429
- Mfr. Part No.:
- ADN-S-63-50-I-P-A-F1A
- Brand:
- Festo
Subtotal (1 unit)*
£143.14
(exc. VAT)
£171.77
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £143.14 |
*price indicative
- RS Stock No.:
- 342-429
- Mfr. Part No.:
- ADN-S-63-50-I-P-A-F1A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | ADN | |
| Model Number p | ADN-S-63-50-I-P-A-F1A | |
| Bore | 63mm | |
| Action | Double | |
| Stroke | 50mm | |
| Pneumatic Connection | G 1/8 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series ADN | ||
Model Number p ADN-S-63-50-I-P-A-F1A | ||
Bore 63mm | ||
Action Double | ||
Stroke 50mm | ||
Pneumatic Connection G 1/8 | ||
- COO (Country of Origin):
- CN
The Festo Compact cylinder is engineered to enhance efficiency in industrial applications. Featuring robust design elements, it delivers a powerful performance while maintaining a modest profile. Tailored for double acting operation, the cylinder is versatile enough to accommodate various mounting positions, making it ideal for custom setups. Its construction utilises anodised aluminium alloy for the cover and housing, ensuring durability in demanding environments. Additionally, the cylinder excels in environments that require meticulous cleanliness, evidenced by its Class 6 cleanroom certification. With an operating pressure range that caters to both low and high demands, this cylinder guarantees reliable functionality for a multitude of tasks while supporting advanced production processes, such as those in the lithium ion battery manufacturing industry.
Double acting operation optimises efficiency across diverse tasks
Optional mounting positions cater to various installation needs
Compatible with ISO 8573 1:2010 standards for enhanced operating medium reliability
Designed for corrosive environments with a specified corrosion resistance class
Utilises materials that are RoHS compliant promoting environmental sustainability
Equipped with proximity switch position detection for precise control
Optional mounting positions cater to various installation needs
Compatible with ISO 8573 1:2010 standards for enhanced operating medium reliability
Designed for corrosive environments with a specified corrosion resistance class
Utilises materials that are RoHS compliant promoting environmental sustainability
Equipped with proximity switch position detection for precise control
Related links
- Festo Pneumatic Compact Cylinder - ADN-S-63-50-A-P-A-F1A 50mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 5132672 50mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-63-30-I-P-A-F1A 30mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-63-15-I-P-A-F1A 15mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-63-10-I-P-A-F1A 10mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-63-30-A-P-A-F1A 30mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-63-15-A-P-A-F1A 15mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-63-25-I-P-A-F1A 25mm Stroke Double Acting
