Festo Pneumatic Compact Cylinder - ADN-S-63-30-I-P-A-F1A, 63mm Bore, 30mm Stroke, ADN Series, Double Acting
- RS Stock No.:
- 342-956
- Mfr. Part No.:
- ADN-S-63-30-I-P-A-F1A
- Brand:
- Festo
Subtotal (1 unit)*
£130.15
(exc. VAT)
£156.18
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £130.15 |
*price indicative
- RS Stock No.:
- 342-956
- Mfr. Part No.:
- ADN-S-63-30-I-P-A-F1A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | ADN | |
| Model Number p | ADN-S-63-30-I-P-A-F1A | |
| Stroke | 30mm | |
| Action | Double | |
| Bore | 63mm | |
| Pneumatic Connection | G 1/8 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series ADN | ||
Model Number p ADN-S-63-30-I-P-A-F1A | ||
Stroke 30mm | ||
Action Double | ||
Bore 63mm | ||
Pneumatic Connection G 1/8 | ||
- COO (Country of Origin):
- CN
The Festo compact cylinder offers a robust solution for applications requiring precision and reliability in various environments. Designed for double-acting operation, its streamlined construction ensures efficient performance and adaptability across a range of industrial tasks. The incorporation of elastic cushioning rings at both ends promotes smooth operation, while the option for female threaded mounting enhances installation flexibility. Certified for the production of lithium-ion batteries, this cylinder guarantees compliance with the strictest operational standards, making it an ideal choice for modern manufacturing processes. Its corrosion resistance class 2 ensures durability even in moderate stress conditions, while the capability for lubricated operation enhances its versatility. With a cleanroom class 6 rating, this product is tailored for environments where contamination control is paramount.
Features a double-acting design for versatile functionality
Compatible with proximity switch position detection for precision control
Allows for optional mounting positions to suit varied requirements
Constructed from anodized wrought aluminum alloy for enhanced durability
Exhibits a high corrosion resistance class for prolonged lifespan
Includes provisions for lubricated operation to improve performance
Cleanroom class 6 certification ensures suitability for sensitive applications
Designed to excel under specific ambient temperature ranges
Compatible with proximity switch position detection for precision control
Allows for optional mounting positions to suit varied requirements
Constructed from anodized wrought aluminum alloy for enhanced durability
Exhibits a high corrosion resistance class for prolonged lifespan
Includes provisions for lubricated operation to improve performance
Cleanroom class 6 certification ensures suitability for sensitive applications
Designed to excel under specific ambient temperature ranges
Related links
- Festo Pneumatic Compact Cylinder - ADN-S-63-30-A-P-A-F1A 30mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 5132668 30mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 8092125 30mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 572704 30mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 536346 30mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-63-50-I-P-A-F1A 50mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-63-15-I-P-A-F1A 15mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-63-10-I-P-A-F1A 10mm Stroke Double Acting
