Festo Pneumatic Compact Cylinder - ADN-S-6-10-I-F1A, 6mm Bore, 10mm Stroke, ADN Series, Double Acting
- RS Stock No.:
- 350-985
- Mfr. Part No.:
- ADN-S-6-10-I-F1A
- Brand:
- Festo
Subtotal (1 unit)*
£36.21
(exc. VAT)
£43.45
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £36.21 |
*price indicative
- RS Stock No.:
- 350-985
- Mfr. Part No.:
- ADN-S-6-10-I-F1A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | ADN | |
| Model Number p | ADN-S-6-10-I-F1A | |
| Stroke | 10mm | |
| Bore | 6mm | |
| Action | Double | |
| Pneumatic Connection | M3 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series ADN | ||
Model Number p ADN-S-6-10-I-F1A | ||
Stroke 10mm | ||
Bore 6mm | ||
Action Double | ||
Pneumatic Connection M3 | ||
- COO (Country of Origin):
- CN
The Festo Compact Cylinder from the ADN series combines efficiency and versatility, making it an essential component for modern automation systems. Perfectly suited for environments requiring precision, this cylinder operates quietly within a broad operating pressure range, ensuring reliable performance every time. Its lightweight design, crafted from high-quality materials, significantly reduces moving mass, enhancing response times in dynamic applications. With a focus on durability and corrosion resistance, it is engineered to withstand the specific demands of industrial settings, including those with stringent cleanliness standards, such as lithium-ion battery manufacturing.
Designed for double acting functionality providing efficient operation from both strokes
Configured for optional mounting positions enhancing installation flexibility
RoHS compliant materials make it a sustainable choice for environmentally conscious projects
Class 6 cleanroom standards ensure suitability for sensitive applications
Integrated cushioning functions for gentle impact in end positions extending service life
Configured for optional mounting positions enhancing installation flexibility
RoHS compliant materials make it a sustainable choice for environmentally conscious projects
Class 6 cleanroom standards ensure suitability for sensitive applications
Integrated cushioning functions for gentle impact in end positions extending service life
Related links
- Festo Pneumatic Compact Cylinder - ADN-S-6-10-I-A-F1A 10mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-6-10-A-F1A 10mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-6-10-A-A-F1A 10mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-6-5-I-F1A 5mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 4886886 10mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 5173733 10mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-6-5-I-A-F1A 5mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-10-10-I-F1A 10mm Stroke Double Acting
