Festo Pneumatic Compact Cylinder - ADN-S-6-10-A-A-F1A, 6mm Bore, 10mm Stroke, ADN Series, Double Acting
- RS Stock No.:
- 350-984
- Mfr. Part No.:
- ADN-S-6-10-A-A-F1A
- Brand:
- Festo
Subtotal (1 unit)*
£45.28
(exc. VAT)
£54.34
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £45.28 |
*price indicative
- RS Stock No.:
- 350-984
- Mfr. Part No.:
- ADN-S-6-10-A-A-F1A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | ADN | |
| Model Number p | ADN-S-6-10-A-A-F1A | |
| Bore | 6mm | |
| Stroke | 10mm | |
| Action | Double | |
| Pneumatic Connection | M3 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series ADN | ||
Model Number p ADN-S-6-10-A-A-F1A | ||
Bore 6mm | ||
Stroke 10mm | ||
Action Double | ||
Pneumatic Connection M3 | ||
- COO (Country of Origin):
- CN
The Festo Compact Cylinder is designed for enhanced efficiency and precision in various industrial applications. With a double-acting mode of operation, it boasts a stroke of 10 mm and a piston diameter of 6 mm, making it an ideal choice for settings where space is at a premium. Engineered from high-quality materials, including anodised wrought aluminium and high-alloy stainless steel, this cylinder ensures reliability even under demanding conditions. Its compatibility with proximity switches for position detection adds an extra layer of operational effectiveness, allowing for precise control and positioning in production processes. The product also adheres to stringent cleanroom standards, ensuring suitability for sensitive manufacturing environments such as lithium-ion battery production.
Features a double acting mechanism for improved functional performance
Constructed from corrosion resistant materials to withstand various environments
Includes compatibility with proximity switches for enhanced position detection
Designed to meet cleanroom class specifications for critical applications
Offers flexible mounting options to suit diverse installation needs
Ensures RoHS compliance for safety in environmentally sensitive industries
Constructed from corrosion resistant materials to withstand various environments
Includes compatibility with proximity switches for enhanced position detection
Designed to meet cleanroom class specifications for critical applications
Offers flexible mounting options to suit diverse installation needs
Ensures RoHS compliance for safety in environmentally sensitive industries
Related links
- Festo Pneumatic Compact Cylinder - ADN-S-6-10-I-F1A 10mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-6-10-A-F1A 10mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-6-10-I-A-F1A 10mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 4886886 10mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 8080595 10mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 5173733 10mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 8080596 10mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-6-5-I-F1A 5mm Stroke Double Acting
