Festo Pneumatic Compact Cylinder - ADN-S-6-5-I-F1A, 6mm Bore, 5mm Stroke, ADN Series, Double Acting

Subtotal (1 unit)*

£35.87

(exc. VAT)

£43.04

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£35.87

*price indicative

RS Stock No.:
342-432
Mfr. Part No.:
ADN-S-6-5-I-F1A
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Manufacturer Series

ADN

Model Number p

ADN-S-6-5-I-F1A

Stroke

5mm

Action

Double

Bore

6mm

Pneumatic Connection

M3

COO (Country of Origin):
CN
The Festo Compact cylinder is engineered for precision and reliability, making it an ideal choice for various advanced applications. With a stroke of 5 mm and a piston diameter of 6 mm, it is designed to operate efficiently in demanding environments, including those involving lithium ion battery production. The double acting mode ensures consistent performance regardless of the mounting position, while its robust construction benefits from corrosion resistance suitable for moderate stress conditions. This cylinder stands out with its high alloy stainless steel piston rod, providing enhanced durability. Overall, it combines versatility and specialized features tailored for modern manufacturing needs.

Double acting operation guarantees efficient performance in both directions
Optional mounting position enhances installation flexibility in varied setups
Corrosion resistance class 2 ensures longevity in demanding environments
Lubricated operation is supported improving functionality in various conditions
Cleanroom class 6 compliance makes it suitable for sensitive applications

Related links