Festo Pneumatic Compact Cylinder - ADN-S-6-5-I-A-F1A, 6mm Bore, 5mm Stroke, ADN Series, Double Acting

Subtotal (1 unit)*

£42.68

(exc. VAT)

£51.22

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£42.68

*price indicative

RS Stock No.:
344-463
Mfr. Part No.:
ADN-S-6-5-I-A-F1A
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Manufacturer Series

ADN

Model Number p

ADN-S-6-5-I-A-F1A

Action

Double

Stroke

5mm

Bore

6mm

Pneumatic Connection

M3

COO (Country of Origin):
CN
The Festo compact cylinder is expertly designed for precision and efficiency in various operational settings. This advanced mechanism ensures smooth double-acting functionality, providing optimal performance for applications demanding reliable motion control. With its lightweight construction and robust materials, it promises durability without compromising on speed or responsiveness. The innovative engineering behind this design caters specifically to environments such as lithium-ion battery production, making it a crucial component for modern manufacturing processes. Benefitting from high corrosion resistance and a flexible mounting position, this cylinder adapts seamlessly to numerous industrial requirements while maintaining exceptional reliability.

Double-acting operation for enhanced efficiency
Corrosion resistance class CRC 2 which ensuring durability in moderate conditions
Operating medium compliant with ISO 8573-1:2010 standards
Available with multiple mounting options for installation versatility
Cleanroom class compliance suitable for sensitive environments
RoHS-compliant materials contribute to environmental safety

Related links