Festo Pneumatic Compact Cylinder - ADN-S-6-5-A-F1A, 6mm Bore, 5mm Stroke, ADN Series, Double Acting
- RS Stock No.:
- 343-735
- Mfr. Part No.:
- ADN-S-6-5-A-F1A
- Brand:
- Festo
Subtotal (1 unit)*
£35.87
(exc. VAT)
£43.04
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £35.87 |
*price indicative
- RS Stock No.:
- 343-735
- Mfr. Part No.:
- ADN-S-6-5-A-F1A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | ADN | |
| Model Number p | ADN-S-6-5-A-F1A | |
| Action | Double | |
| Stroke | 5mm | |
| Bore | 6mm | |
| Pneumatic Connection | M3 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series ADN | ||
Model Number p ADN-S-6-5-A-F1A | ||
Action Double | ||
Stroke 5mm | ||
Bore 6mm | ||
Pneumatic Connection M3 | ||
- COO (Country of Origin):
- CN
The Festo Compact cylinder is engineered for precision in confined spaces, making it an ideal choice for enhancing automation efficiency. With a robust double-acting design and high-quality materials, it assures durability and reliability in challenging environments. This cylinder is particularly suited for rigorous applications, including the production of lithium-ion batteries, ensuring compliance with stringent manufacturing standards. Its intelligent design incorporates features that guarantee optimal performance, even under varying operating conditions, while maintaining a lightweight structure for ease of integration.
Optimised for double acting functionality to enhance operational versatility
Lightweight construction facilitates easy installation and reduces energy consumption
RoHS compliant materials ensure eco friendly operation and safety
Cleanroom class 6 compliance meets industry standards for precision manufacturing
Options for lubricated operation extend the lifespan and performance of the product
Lightweight construction facilitates easy installation and reduces energy consumption
RoHS compliant materials ensure eco friendly operation and safety
Cleanroom class 6 compliance meets industry standards for precision manufacturing
Options for lubricated operation extend the lifespan and performance of the product
Related links
- Festo Pneumatic Compact Cylinder - ADN-S-6-5-I-F1A 5mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-6-5-I-A-F1A 5mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-6-5-A-A-F1A 5mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-10-5-A-F1A 5mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-6-10-I-F1A 10mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-6-10-A-F1A 10mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-6-10-I-A-F1A 10mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-6-10-A-A-F1A 10mm Stroke Double Acting
