Festo Pneumatic Compact Cylinder - ADN-S-6-10-A-F1A, 6mm Bore, 10mm Stroke, ADN Series, Double Acting
- RS Stock No.:
- 342-422
- Mfr. Part No.:
- ADN-S-6-10-A-F1A
- Brand:
- Festo
Subtotal (1 unit)*
£38.08
(exc. VAT)
£45.70
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £38.08 |
*price indicative
- RS Stock No.:
- 342-422
- Mfr. Part No.:
- ADN-S-6-10-A-F1A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | ADN | |
| Model Number p | ADN-S-6-10-A-F1A | |
| Bore | 6mm | |
| Stroke | 10mm | |
| Action | Double | |
| Pneumatic Connection | M3 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series ADN | ||
Model Number p ADN-S-6-10-A-F1A | ||
Bore 6mm | ||
Stroke 10mm | ||
Action Double | ||
Pneumatic Connection M3 | ||
- COO (Country of Origin):
- CN
The Festo Compact cylinder is engineered for precision and reliability, making it an essential component in automation systems. The ADN S series is designed to meet stringent demands, combining robust construction with excellent functionality. With a stroke of 10 mm and a piston diameter of 6 mm, this double acting cylinder operates seamlessly within a range of pressures to suit various applications. Its lightweight design, featuring a high alloy stainless steel piston rod and anodised aluminium housing, ensures durability while adhering to strict cleanroom standards. Ideal for environments requiring meticulous control, this cylinder is your solution for optimising performance in production facilities.
Double acting design ensures efficient operation
Compact size enhances flexibility in installation
No cushioning allows for responsive performance in confined spaces
Optional mounting position offers versatility for diverse setups
RoHS compliant materials align with environmental standards
Operating medium of compressed air supports ISO 8573-1:2010 guidelines
Corrosion resistance class 2 withstands moderate environmental stress
Cleanroom certified to Class 6 for sensitive applications
Compact size enhances flexibility in installation
No cushioning allows for responsive performance in confined spaces
Optional mounting position offers versatility for diverse setups
RoHS compliant materials align with environmental standards
Operating medium of compressed air supports ISO 8573-1:2010 guidelines
Corrosion resistance class 2 withstands moderate environmental stress
Cleanroom certified to Class 6 for sensitive applications
Related links
- Festo Pneumatic Compact Cylinder - ADN-S-6-10-I-F1A 10mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-6-10-I-A-F1A 10mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-6-10-A-A-F1A 10mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-10-10-A-F1A 10mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-6-5-I-F1A 5mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 8080595 10mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 4886886 10mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-6-5-I-A-F1A 5mm Stroke Double Acting
