Festo Pneumatic Compact Cylinder - ADN-S-10-10-A-F1A, 10mm Bore, 10mm Stroke, ADN Series, Double Acting
- RS Stock No.:
- 351-381
- Mfr. Part No.:
- ADN-S-10-10-A-F1A
- Brand:
- Festo
Subtotal (1 unit)*
£37.06
(exc. VAT)
£44.47
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £37.06 |
*price indicative
- RS Stock No.:
- 351-381
- Mfr. Part No.:
- ADN-S-10-10-A-F1A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | ADN | |
| Model Number p | ADN-S-10-10-A-F1A | |
| Bore | 10mm | |
| Stroke | 10mm | |
| Action | Double | |
| Pneumatic Connection | M3 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series ADN | ||
Model Number p ADN-S-10-10-A-F1A | ||
Bore 10mm | ||
Stroke 10mm | ||
Action Double | ||
Pneumatic Connection M3 | ||
- COO (Country of Origin):
- CN
The Festo Compact Cylinder combines robust engineering with advanced functionality, making it an ideal solution for various industrial applications. With a stroke length of 10 mm and a piston diameter of 10 mm, this double-acting cylinder is designed for optimal performance under a range of operating conditions. The unit features a male thread piston-rod end for easy installation and versatile mounting positions, ensuring it fits seamlessly into your production environment. Built with high-quality materials, including anodised aluminium and high-alloy stainless steel, this cylinder is both durable and compliant with RoHS standards. Moreover, its operating medium of compressed air adheres to the ISO 8573-1:2010 standard, making it reliable for various uses, including the production of lithium-ion batteries.
Cushioning free design to enhance operational efficiency
Optimal corrosion resistance class for moderate corrosion stress
Cleanroom class compatibility ensures suitability for sensitive environments
Lubricated operation capability increases longevity
Lightweight construction reduces overall system load
Optimal corrosion resistance class for moderate corrosion stress
Cleanroom class compatibility ensures suitability for sensitive environments
Lubricated operation capability increases longevity
Lightweight construction reduces overall system load
Related links
- Festo Pneumatic Compact Cylinder - ADN-S-10-10-I-F1A 10mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-10-10-I-A-F1A 10mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-10-10-A-A-F1A 10mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-6-10-A-F1A 10mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-10-5-I-F1A 5mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-10-5-A-F1A 5mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-10-5-I-A-F1A 5mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-10-5-A-A-F1A 5mm Stroke Double Acting
