Festo Pneumatic Compact Cylinder - ADN-S-10-5-A-A-F1A, 10mm Bore, 5mm Stroke, ADN Series, Double Acting
- RS Stock No.:
- 351-382
- Mfr. Part No.:
- ADN-S-10-5-A-A-F1A
- Brand:
- Festo
Subtotal (1 unit)*
£43.56
(exc. VAT)
£52.27
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £43.56 |
*price indicative
- RS Stock No.:
- 351-382
- Mfr. Part No.:
- ADN-S-10-5-A-A-F1A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | ADN | |
| Model Number p | ADN-S-10-5-A-A-F1A | |
| Stroke | 5mm | |
| Action | Double | |
| Bore | 10mm | |
| Pneumatic Connection | M3 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series ADN | ||
Model Number p ADN-S-10-5-A-A-F1A | ||
Stroke 5mm | ||
Action Double | ||
Bore 10mm | ||
Pneumatic Connection M3 | ||
- COO (Country of Origin):
- CN
The Festo Compact Cylinder represents a perfect blend of efficiency and versatility, designed for dynamic applications in various industries. With its double-acting mode of operation, it ensures seamless performance, ideal for precision tasks. The ADN-S series model boasts a lightweight structure while maintaining robust capabilities, making it suitable for integration in complex systems. Its ambient temperature range and corrosion resistance class further extend its usability, ensuring reliable operation in demanding environments. Engineered with attention to detail, this cylinder caters specifically to the needs of production facilities for lithium-ion batteries, offering unmatched quality and reliability.
Robust construction ensures long lasting performance under varying operational conditions
Optimised for use in the production of lithium ion batteries ensuring compliance with industry standards
Lightweight design facilitates easy installation and integration in automated systems
Proximity switch detection enhances operational efficiency and monitoring capabilities
RoHS compliant materials guarantee environmentally friendly manufacturing practices
Anodised aluminium housing adds durability and resistance to wear
Operating pressure versatility from 0.1 to 0.8 MPa caters to diverse application requirements
Optimised for use in the production of lithium ion batteries ensuring compliance with industry standards
Lightweight design facilitates easy installation and integration in automated systems
Proximity switch detection enhances operational efficiency and monitoring capabilities
RoHS compliant materials guarantee environmentally friendly manufacturing practices
Anodised aluminium housing adds durability and resistance to wear
Operating pressure versatility from 0.1 to 0.8 MPa caters to diverse application requirements
Related links
- Festo Pneumatic Compact Cylinder - ADN-S-10-5-I-F1A 5mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-10-5-A-F1A 5mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-10-5-I-A-F1A 5mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 4887523 5mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 8080587 5mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 8080589 5mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 5177082 5mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-10-10-I-F1A 10mm Stroke Double Acting
